Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Vishay MRTI5R5EZ LLC Resonant Transformers
Integrated LLC Transformer / Inductor.   Features Planar versions available for compact design5.5 kW transformer / inductor design for unidirectional LLC applicationsMagnetizing and leakage inductance fully tunableTurns ratio can be customized per
Vishay DTO25 Series Thick-Film Power Resistors
Surface Mounted Power Resistor Thick Film Technology. High dielectric withstand, up to 30 kV.Used in pre-charge circuits, traction drives, DC-link balancing.   Features AEC-Q200 qualified25 W at 25 °C case temperatureSurface mounted resistor - T
Vishay Snubber Capacitors
Absorb switching transients in IGBT and SiC modules. Improve lifetime of semiconductors in EV inverters and chargers.   Features Reduce or eliminate voltage and current spikesReduce EMI by clamping voltage and current ringingHigh pulse strength (
Vishay control knobs for panel potentiometers
Control knobs suited for panel potentiometers, encoders and rotary switches. Whether the user wears gloves or operates with bare hands, the knob's haptic structure and pleasant grip surface reliably apply the necessary torque to the potentiometer sha
Vishay power metal strip shunt resistor
Low TCR (down to < ±10ppm/°C), very low value (down to 15μΩ).   Features High power capability that enables current sensing to 1825AProprietary processing technique produces extremely low resistance valuesAll welded constructionSolid metal nickel-
Vishay VJ W1HV series capacitors
Surface mount multilayer ceramic chip capacitors for high voltage commercial applications.   Features Available in body sizes from 1206 to 2225Ultra stable C0G (NP0) or high capacitance X7R dielectricsNi-barrier with 100% tin terminationsPolymer t
Vishay RAIK060 series sensor
Rotational absolute inductive kit encoder version 60mm position sensor.   Features Off-axis rotational absolute inductive encoderEspecially dedicated to motor drive, to robot’s position and industrial motion control with accurate positioningRotati
Vishay LTO 150H series resistor
LTO 150H are the extension of LTO series. The component is used in direct contact with heatsink. Fixation done by clip. This unique design is able to absorb 30% more energy than standard LTO 150.   Features 150W at 45°C case temperature heatsink
Vishay thick film power resistor
Vishay MCB ISOA200 series.   Features AEC-Q200 qualifiedCold system without external radiationHigh power/volume ratioCooled by auxiliary heatsink (not supplied)Non-inductivePre-applied phase change thermal interface PC-TIM (optional)Internal tempe
Vishay S2F and S3F series
Thin film chip fuses with fast and very fast acting performance in 0402, 0603 and 1206 sizes provide protection from 0.315A to 7A, with UL 248-14 compliance and low resistance.   Features Offered in 0402, 0603 and 1206 case sizes Fusing speeds at
Vishay SMD 0402 series
Offering a drop-in replacement for competing solutions, our new AEC-Q200 qualified, glass protected NTC thermistor combines a high B25/85 value of 4311K with an R25 value of 100kΩ and tolerances down to ± 1% in the popular 0402 case size.   Feature
MEP Series Medical Power Supplies
The MEP-200A offers 200 W output power and 3 output voltage of 12V, 24V and 48V in a 2” x 4” footprint and low profile design is suitable for space-constrained applications. It supports a wide operating temperature ranging from -30°C to +70°C. Electr
MEB Series AC-DC Power Supply
MEB-1K2A24T ABA is a MEB-1K2A series enclosed delta medical / industrial AC-DC power supply. It includes overvoltage, overload, over current, over temperature, short circuit protection. Certified by IEC60601-1 2nd edition, IEC60601-1 3rd edition + A1
Force GT DIN Rail Power Supply
Ultra Slim, Remarkable Efficiency. Force-GT Series offers single and three phase input models, a wide 120W~960W power range, and high power efficiency of up to 95%. Its two single phase 480W models were certified with world-leading 80 PLUS 115V Indus
PMR Panel Mount Power Supply
The PMR Series Panel Mount Power Supply offers compact, high-performance power for smart devices and distributed control systems such as kiosks, EV chargers, 3D printers, and household or industrial equipment. Designed with a slim, low-profile form f
PMS Panel Mount Power Supply
The PMS Series High Power Panel Mount Supply is designed for demanding motor-driven and mission-critical industrial systems such as semiconductor equipment, cobot arms, conveyors, logistics automation, and injection machines. With models ranging from
Chrome II DIN Rail Power Supply
The Chrome II Series features 15W / 30W / 60W / 100W models with up to 92.16W output. It has 12V, 24V, and 48V nominal voltage outputs and accepts 85VAC to 264VAC universal voltage input. It boasts a compact design to be aligned with DIN 43880, a sta
TB4 Series High-Reliability 125°C FPC/FFC-to-Board Connectors
HIROSE Electric Co., Ltd., a world-class innovator in connector technology, presents the TB4 Series, a next-generation FPC/FFC-to-Board connector designed specifically for the rigorous demands of automotive electronics. Engineered with durability and
ZK1 High Heat and Vibration Resistance FPC-to-Board Connector
HIROSE Electric Co. Ltd, a world-class manufacturer of connectors, has introduced the ZK1 series of FPC-to-Board connectors suitable for automotive applications.     The ZK1 series is suitable and reliable in harsh environments due to the innovative
ZG05HV Series High-Voltage Wire-to-Board Connector
HIROSE Electric Co. Ltd, a world-class manufacturer of connectors, has introduced the ZG05HV series of Wire-to-Board connectors, including for High–Voltage automotive applications.    With patented innovative terminal design and housing materials, th
ZE05 Series High Heat and Vibration Resistant Wire-to-Board Connector
The ZE05 is a miniature low profile and robust connector designed with a pitch of 2 mm, which allows for maximum space savings on the board, reducing the mounting area needed.     ZE05 is available with right angle or straight receptacles to give des
ZE064W Series Heat Resistance High Vibration Wire-to-Wire Connector
The ZE064W series are suitable and reliable in harsh environments due to the innovative design and the materials used. Withstanding temperature ranges of up to 125 °C; which satisfies severe automotive requirements that allow the connector to be plac
HVH-280 Series Waterproof Heat Resistance Robust Power Connectors
HVH-280 Series, Waterproof, Low Profile, Up to 120°C Heat Resistance, Robust, Power Connectors     The HVH-280 series are low-profile connectors with high vibration resistance that enables a high current capacity of 30 A. Waterproof and non-waterproo
EM30MSD Series Lock System Connector
The EM30MSD series, is a high-current service plug designed for high amp applications.     The EM30MSD series is suitable and reliable in harsh environments due to the innovative design and materials used. The connector ensures safety in high-voltage
DLW21SN_HQ series common mode choke coils
Reduce common mode noise which needs to be suppressed in differential transmission lines. Small size: 2.0mm x 1.2mm  x1.2mmThere are Common mode impedance items of 67ohm , 90ohm and 120ohm at 100MHz in DLW21SN_HQ seriesThis series matches line imped
GCM Series
Chip Multilayer Ceramic Capacitors for automotive applications such as power train and safety equipment. Ideal for powertrains and safety devices in automotive.Can be used at 125 ºC and 150 ºC temperatures.Sn plating is applied to the external elect
BLM Series EMIFIL® Chip Ferrite Beads
BLM series EMIFIL® chip ferrite beads are suitable for suppressing high-frequency noise over a wide frequency range in power supply circuits.
BAF147 water detection coolant leak detection sensor
According to sharp growth of Electrical Vehicles (EV), many OEMs are using cooling systems for their battery pack systems. However, if an instance of water leakage were to occur in Li-ion battery packs, it would create dangerous conditions. Thermome
WTF Coolant Temperature Sensor (CTS)
Thermometrics Coolant Temperature Sensor (CTS) monitors the temperature of the coolant that is being pumped around the battery to cool the battery module in Electric Vehicles (EV) and Plug-in Hybrid Electric Vehicles (PHEV). The purpose of this senso
RTS Series Ring Terminal Temperature Sensor
RTS Series of Ring Terminal Temperature Sensors consist of an NTC chip thermistor mounted in an eyelet tag for surface temperature measurement.                   Features Sensing element electrically isolated from eyeletEyelet configurat
Results Per Page: