Browse Designs By
Automation Reference Designs
Today we expect connected, intelligent devices and turnkey systems in every aspect of our lives. Whether you’re developing a smart-home appliance or a system to control all the functions of an entire building, explore our resources to stay up to date with automation trends and technology.
RZBoard V2L is a power efficient, vision-AI accelerated development board in popular single board computer format with well supported expansion interfaces.
VIEW DESIGN
The CYUSB3KIT-003 EZ-USB(TM) FX3 SuperSpeed explorer kit is an easy-to-use and inexpensive development platform enabling developers to add USB 3.0 device functionality to any system
VIEW DESIGN
Reference Design of a Human Machine Interface (HMI) solution board with high-end 32-bit MCU, it provides an audio codec IC with a stereo MEMS microphone to support voice input and output.
VIEW DESIGN
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
Integrated system-on-module (SOM) platform with wireless connectivity designed for longevity and scalability in industrial IoT applications.
VIEW DESIGN
The LS1012A reference design board is a compact form-factor tool for evaluating and developing LS1012A-based application solutions.
VIEW DESIGN
Reference Design for compact multi-axis motion control all the way up to high-performance robotics applications.
VIEW DESIGN
Reference designbased on NXPs Technology for a mission computer (companion computer), for use in mobile robotics using ROS2 and similar applications such as ground stations and smart cameras.
VIEW DESIGN
The PSoC 4 M-Series Prototyping Kit offers an open footprint breakout board to maximize the endutility of the PSoC 4200M device.
VIEW DESIGN
The PSoC(TM) 4100S Plus Prototyping Kit enables you to evaluate the PSoC(TM) 4100S Plus device and develop with Infineon's fourth-generation, low-power CAPSENSE(TM) solution using.
VIEW DESIGN
The CY8CKIT-050 PSoC 5LP Development Kit enables you to evaluate, develop and prototype high precision analog, low-power and low-voltage applications powered by Infineon's CY8C58LP.
VIEW DESIGN
A low-cost platform for prototyping products with the ARM Cortex-M3-based PSoC (TM) 5LP, with a unique snap-away Programmer and Debugger on the USB connector.
VIEW DESIGN
The PSoC(TM) 6 BLE Prototyping Kit (CY8CPROTO-063-BLE) is a low-cost hardware platform that enables design and debug of?PSoC(TM) 6 MCUs.
VIEW DESIGN
The PSOC Control C3M5 motor control card is an evaluation board designed to help engineers in developing PSOC Control C3 based motor control solutions in combination with power stage evaluation...
VIEW DESIGN
The STM32 Nucleo pack P-NUCLEO-IHM001 is a kit composed of: the X-NUCLEO-IHM07M1 board, the NUCLEO-F302R8 board and the motor
VIEW DESIGN
This reference design features the second-generation of STM32MP2 microprocessors enabling secure, advanced edge AI in Industry 4.0.
VIEW DESIGN
The UltraZed-EV SOM on-board dual system memory, high-speed transceivers, Ethernet, USB, and configuration memory provides an ideal platform for embedded video processing systems.
VIEW DESIGN
Highly flexible, rugged, System-On-Module (SOM) based on the AMD Zynq UltraScale+ MPSoC.
VIEW DESIGN
Provides the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices.
VIEW DESIGN