Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Amphenol CS FutureHStak 0.50mm connector
Amphenol’s FCI Basics FutureHStak™ 0.50mm connector family is known for its fast data transmission, high signal quality, and time-proven reliability under extended periods of application. The new FutureHStak™ 0.50mm connector family with 0.50mm pitch
Amphenol CS Rugged MRU series USB Type-C connectors
Amphenol’s MRU series of USB Type-C connectors and cables provides IP67 protection for cable-to-panel applications. These connectors have a metal/plastic body construction with a metal Thumb Latch Coupling and 4-hole screw mount rectangular flange r
Amphenol Industrial TS1 series harsh-environment power connectors
The TS1 series is a single-pole, high voltage, high current eMobility power connector designed for harsh-duty electrified platforms. With a rigid metal shell, 360° EMI shielding, optional HVIL, and IP6K9K/IP67/IP68 sealing, TS1 helps vehicle and equi
Amphenol CS FlexFast™ Flex-to-Board connectors
The FlexFast™ Flex-to-Board connector is an innovative solution with right-angle SMT/SMD termination, compatible with both FPC (Flexible Printed Circuit) and FFC (Flexible Flat Cable). Lightweight and space-saving, it serves a key role in battery pac
Bel VOF-85G series DC-DC converter
The DQM1-S series is a 1W DC-DC converter offering 3000VDC isolation. Housed in a compact SIP6 footprint, this series carries a temperature range of -40°C to +105°C, making it a reliable option for ITE and industrial applications.   Features 1W is
Bourns transient voltage suppressor diodes
Bourns is pleased to announce the new SMLJ-R series in a compact DO-214AB package to provide effective ESD protection for portable communications, computing and video equipment applications. This transient voltage suppressor series offers a choice of
Bourns digital current sensor
In line with our commitment to provide products with innovative designs, superior quality and exceptional value, Bourns announces the release of the Riedon™ SSD-1000A series digital current sensor by Bourns. The SSD-1000A series includes innovativel
Bourns new multilayer power chip iInductors
Bourns is releasing the new CVH160808H series multilayer power chip inductors. These new inductors feature an advanced multilayer technology to achieve a low profile while offering sufficient current capability for power applications. The CVH160808H
YAGEO Group PMT6709NL gate drive transformers
YAGEO's PMT6709NL isolation transformer is engineered for high-performance SiC and GaN MOSFET gate drive applications. Designed with reinforced insulation and optimized low interwinding capacitance, it delivers reliable galvanic isolation while minim
Molex Pico-EZmate connectors
Pico-EZmate connectors are ideal for tight spaces. The Plus version boosts current capacity and temperature tolerance, and the HC version is tailored for high-current use.   Features Vertical mating enables fast, foolproof connection with no risk
Molex Quad-Row connectors
Quad Row board to board connectors deliver exceptional space savings through a staggered layout, enabling compact designs for space constrained applications. They provide secure, easy mating and reliable high power performance, helping manufacturers
Molex Premo-Flex Flat Flexible Cables (FFC/FPCs)
Premo-Flex FFC/FPCs deliver durable and flexible interconnect solutions that help optimize PCB space, reduce component costs, and ensure reliable board-to-board connections. With a wide range of standard and custom options, including high-speed LVDS
TE Connectivity surface mount temperature sensors
TE Connectivity (TE) sensors offer a wide temperature range of -170°C to +160°C, ensuring durability, accuracy, and consistency across diverse conditionsWith solutions for both traditional and NewSpace (LEO) satellite markets, TE provides reliable te
TE Connectivity KILOVAC EV210 series contactor
Smaller size, higher performance500+ AMPS, 1500VDC TE Connectivity (TE)’s EV210 series high-voltage DC contactor is designed for control in new energy applications. The EV210 product line is an innovative and reliable solution for EV charging stati
TE Connectivity cellular tab mount antenna family
High efficiency and low profileSmall ground plane requirement 91mm or 100mm depending on antenna modelEvaluation boards available for all antenna models TE Connectivity (TE) the cellular tab mount antenna range offers a package of extremely versati
TE Connectivity double slot SIAMEZE terminal
Streamlined wiring solutionSpace savingIDC technology TE Connectivity (TE)’s latest double slot SIAMEZE terminal is designed to simplify complex wiring challenges for valve manufacturers operating in space-constrained environments. This advanced te
TE Connectivity heavy duty sealed connector series
Sealed performance - IP-rated sealing for protection against dust and water ingressFlexible mounting options - Available in vertical and right-angle configurations to fit various design needs TE Connectivity (TE)’s newest offering from our heavy du
Bourns SRF3225TAP series automotive grade common mode chip inductors
Bourns is releasing the new automotive grade SRF3225TAP series common mode chip inductors. These automotive grade common mode chip inductors offer a compact size and shielded construction for low radiation. They support high current ratings up to 2A
TE Connectivity SCHRACK slimline PCB relay SNRII
Compact design supports panel integration and smaller enclosures1 pole 6A, 1 form C (CO) up to 105°CLower PCF - more eco-friendly than SNR TE Connectivity (TE)’s SNRII slim PCB relay is a compact 5mm-wide solution designed for PCB mounting, availab
TE Connectivity HALVONEX connectors
High current capacity: Supports substantial power delivery for high-load applicationsLow Voltage solution: These connectors are designed to manage low voltage applications while addressing high power needs TE Connectivity (TE)`s HALVONEX connectors
TE Connectivity ICT AMPSEAL robust headers
Enhanced durability with M3 metal bushings on the headerMaintains secure and reliable connections under harsh environment conditions TE Connectivity (TE) AMPSEAL robust headers provide reliable performance, ease-of-use and superior environmental se
TE Connectivity NanoRF connector module for VITA VNX+ standard
Small form factorHigher density TE Connectivity (TE)’s latest NanoRF connector modules for VNX+ designed per the VITA 90.7 draft standard offers advanced performance in many demanding aerospace and defense applications by providing high speed and d
TE Connectivity MATE-AX miniaturized coaxial connectors
Providing advanced data transmission performance, supporting up to 9GHz for transportation applicationsSupports up to 75% PCB footprint reduction that allows for additional space in the installation area compared to standard FAKRA solutions TE Conn
RRC Power Solutions RRC-SMB-4BC series
4-bay standard battery charger for smart batteries.   Features 100W four‑bay chargerPrioritized charging capability allowing faster charging of one selected bay via push‑button controlCompatible with standard battery form factors RRC203x, RRC204x
Bourns SRF1206A series automotive grade high current common mode choke
Bourns introduces the expansion of the AEC-Q200 Compliant, automotive grade SRF1206A series high current common mode chokes. These chokes offer high impedance over a broad frequency range to suppress Electromagnetic Interference (EMI) either coming i
KYOCERA AVX DSCC 25007 Mini BME stacked ceramic capacitors
The MB Stack (MBS) range uses KYOCERA AVX’s high volumetric efficient and ultra reliable BME X7R 2220 capacitors that can be finished in either a J, L or Paddle (single foot) type lead frame from its Mil Prf 32535 qualified production plant. The MBS
Bourns SDE0403AT series automotive grade SMD power inductors
Bourns is releasing the new automotive grade SDE0403AT series SMD Power Inductors, designed to meet today’s high current density and high temperature requirements for various electronic applications. These new inductors with a drum ferrite structure
Vishay MKP1848E series high temperature DC-Link film capacitor
Deliver high temperature performance and humidity robustness for harsh environments. Designed for the harsh conditions of automotive, energy and industrial applications, our new AEC-Q200 qualified DC-Link metallized polypropylene film capacitor offe
Bourns SE series thermal cutoff overtemperature protection devices
Bourns is pleased to introduce its new SE series of resettable miniature Thermal Cutoff (TCO) devices. The SE series is currently the industry’s smallest 54V SMD breaker, with a footprint size of 4.7mm x 2.8mm. The height is only 1.23mm. The new SE
Molex Squba sealed cavity plugs
Squba 1.80mm- and 3.60mm-pitchsealed wire-to-wire connector systems are UL approved, IP68 rated and carry up to 14A of current to deliver reliable power in a wide range of space-constrained applications. The Squba connector system offers great design
Results Per Page: