Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
XP Power VFR05 series
The VFR05 series of 5W external AC-DC wall-mount adaptors offer single output voltages ranging from 5V to 12VDC and are available with multiple USB options in addition to the standard jack plug connector. The VFR05 series complies with level VI energ
XP Power VFL05 series
The VFL05 series of 5W external AC-DC wall-mount adaptors offer single output voltages ranging from 5V to 12VDC and are available with multiple USB options in addition to the standard jack plug connector. The VFR05 series complies with level VI energ
XP Power JMR10 series
The JMR10 series is a range of ultra-compact, regulated PCB-mount medical DC-DC converters which offers single and dual output voltages ranging from 5V to 15V. Housed in a ultra-compact DIP24 package, the JMR10 series features a 4:1 input voltage ran
XP Power JMR20 series
The JMR20 series is a range of ultra-compact, regulated PCB-mount medical DC-DC converters which offers single and dual output voltages ranging from 5VDC to 15VDC. Housed in a 40.6mm x 25.4mm (1” x 1.6”) plastic case, the JMR20 series features a 4:1
XP Power EHL05 series
The EHL05 series of PCB mount single output power supplies deliver 5W of power and offer single output voltages ranging from 3.3V to 48V. The EHL05 series is available in both open-frame and encapsulated mechanical formats. These high power-density p
XP Power EHL20 series
The EHL20 series of PCB mount single output power supplies deliver 20W of power and offer single output voltages ranging from 3.3V to 48VDC. The EHL20 series is available in both open-frame and encapsulated mechanical formats. These high power-densit
Amphenol CS ComboStak 0.50mm and PowerStak 2.00mm connector
The ComboStak® 0.50 mm BTB connectors are compact, hybrid (signal and power) board-to-board connectors. ComboStak® 0.50 mm combines existing, BergStak® 0.5mm pitch HS signal pins with 2.00mm pitch power blades. ComboStak® 0.50 mm provides high signal
Amphenol CS F31N series connector
F31N series is a right angle ZIF flex connector with a back flip lock, surface mount termination, and double side contact. It features a small profile with 0.5mm pitch and 1.0mm height. This series features a cable thickness of 0.30mm and provide enh
Samtec UMPS series
2.00mm mPOWER® ultra micro power socket. Delivering up to 18Amps per contact, the mPOWER® system features 2 to 10 contacts on a micro 2.00mm pitch in a variety of stack heights and right-angle orientation for design flexibility. Board-to-board, cab
Samtec SMP series
High-frequency precision RF interconnects with performance to 40GHz. Features Optional bullet adaptors in two standard lengthsCompensates for misalignment in X and Y directionsNon-magnetic options available for medical and aerospace applications 
Samtec ADM6 series
0.635mm AcceleRate® HD high-density 4-row terminal. The ADM6 series is a low profile, ultra-slim surface mount header delivering 64Gbps PAM4 (32Gbps NRZ) performance and PCIe® 6.0 capable.   Features Incredibly dense with up to 400 total I/OsLow pr
Samtec ADF6 series
0.635mm AcceleRate® HD high-density 4-row socket ultra-slim surface mount header delivering 64Gbps PAM4 (32Gbps NRZ) performance, and PCIe® 6.0 capable.   Features Incredibly dense with up to 400 total I/OsLow profile 5 mm stack height and slim 5 m
Samtec HSEC8-DV series connector
0.80mm high-speed edge card connector, vertical.   The HSEC8-DV is a vertical mount 0.80mm pitch edge card connector. Featuring Samtec's Edge Rate® contact system, this series is designed for applications requiring high-mating cycles and 28Gbps perf
Samtec HSEC8-PV series connector
0.80mm high-speed power/signal combo edge card connector.   The HSEC8-PV is a 0.80mm pitch edge card connector combining high-speed signals with power contacts. Featuring Samtec's edge rate® contact system, this series is designed for applications r
Samtec LSHM series connector
0.50mm Razor Beam™ high-speed hermaphroditic terminal/socket strip, optional shielding.   The LSHM is a high-density, rugged connector for use in board-to-board and board-to-cable applications with optional shielding for EMI protection. Using the Ra
Samtec ERF8 series
0.80mm Edge Rate® rugged high speed socket.   The ERF8 is a board-mounted socket designed for use in high-speed systems. The ERF8 uses the Edge Rate® contact system which is designed for applications requiring high-mating cycles and 56Gbps PAM4 perf
Samtec ERM8 series
0.80mm Edge Rate® rugged high speed terminal.   The ERM8 is a board-mounted header designed for use in high-speed systems. The ERM8 uses the Edge Rate® contact system which is designed for applications requiring high-mating cycles and 56Gbps PAM4 pe
Samtec UMPT series
2.00mm mPOWER® ultra micro power terminal, vertical.   Delivering up to 18Amps per contact, the mPOWER® system features from 2 to 10 contacts on a micro 2.00mm pitch in a variety of stack heights and right-angle orientation for design flexibility. B
Phoenix Contact Finepitch FR 1,27 series connector
High-speed data transmission and time savings in the development process make a real difference. With the FR series board-to-board connectors with a pitch of 1.27mm, Phoenix Contact provides data rates up to 28Gbps and customer-specific simulations f
Phoenix Contact connectors for busbar connection
Connectors for connecting to the busbar simplify the installation of slide-in systems in energy storage systems. The connectors with reverse-polarity protection are plugged onto the rear side of a storage system and are suitable for system voltages u
Phoenix Contact battery-pole connectors for free wiring
Device and cable connectors that are protected against polarity reversal are ideal for use in energy storage systems. Featuring a rotatable design, touch protection, and mechanical coding, the connectors provide a high degree of flexibility and safet
Phoenix Contact PRC series installation connectors
Reliable power distribution even under extreme conditions​ Robust and reliable: the PRC 20 and PRC 35 installation connectors enable a wide range of connection solutions in building, industrial, and outdoor applications. Whether in transportation in
Phoenix Contact simply safe: connectors for photovoltaics
Choose SUNCLIX for photovoltaic solutions from a single source-from PV panels, DC cabling, and inverters to the AC connection for power grid feed-in.   Features High investment security and high operational safety with the unique SUNCLIX connectio
CUI Inc PSK-20F series family of encapsulated AC-DC power supplies
The PSK-20F series is a family of encapsulated ac-dc power supplies housed in a compact, board mount package. Outputting 20W of continuous power, these single output, encapsulated modules feature a wide 85VAC to 305VAC input voltage range, and a wide
CUI Inc PDRD-120 series single output 120W AC-DC power supply
The PDRD-120 series is a single output 120W AC-DC power supply housed in a compact, DIN rail package designed for easy installation in control cabinets. Featuring over current, over voltage, and output short circuit protections, these DIN rail ac-dc
CUI Inc PDSE1-S series unregulated DC-DC converters series
The PDSE1-S unregulated DC-DC converters series is a family of 1 W isolated modules designed to offer improved efficiency, higher isolation, and superior thermal performance. Housed in a compact 4 pin SIP package and featuring an ultra-wide -40°C to
CUI Inc PDQE20-D series family of 20 W encapsulated DC-DC converters
The PDQE20-D series is a family of 20W encapsulated isolated dc-dc converters packaged in an industry standard 1” x 1” footprint. These low-profile modules feature a 4:1 input voltage range and offer efficiency up to 91%. Housed in a compact DIP pack
CUI IncPBO-5C series AC-DC power supply
The PBO-5C ac-dc power supply series is ideally suited to deliver on-board ac-dc power conversion where board real estate is at a premium. Housed in an ultra-compact SIP package, these 5 W open frame power supplies are designed to provide a reliable
CUI Inc P78E-1000 series non-isolated DC-DC converter
The compact, encapsulated P78E-1000 non-isolated dc-dc converter series, offering 1 A of output current and suited for positive or negative output applications, has been designed to offer a high performance alternative to linear regulators. Utilizing
CUI Inc PDQ30-D series encapsulated 30W isolated DC-DC converter
The PDQ30-D Series is an encapsulated 30W isolated DC-DC converter  packaged in an industry standard 1” x 1” footprint. These low-profile modules feature a 4:1 input voltage range and offer up to 90% efficiency. Housed in a compact DIP package and fe
Results Per Page: