Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
CUI Inc VXO78-500 series non-isolated DC-DC converter
The compact, open frame VXO78-500 non-isolated DC-DC converter series, suited for positive or negative output applications, has been designed to offer a high-performance alternative to linear regulators. Utilizing switching technology, this series is
CUI Inc SDI65-U series 65W desktop AC-DC power supply
The SDI65-U series is a 65W desktop ac-dc power supply w/ C14 inlet designed to meet the current US DoE Level VI efficiency standards in addition to the proposed and more stringent EU CoC Tier 2 requirements.  Featuring a range of safety approvals an
CUI Inc SMI5 series 5W wall plug-in AC-DC power supply
The SMI5 series is a 5W wall plug-in ac-dc power supply with interchangeable ac blades and an integrated USB input connector.  The series is designed to meet the current US DoE Level VI efficiency standards in addition to the proposed and more string
Bourns® SM91534AL and SM91525AL series BMS transformers
The model SM91534AL AEC-Q200 compliant, automotive-grade BMS (Battery Management System) signal transformer. This single channel, reinforced insulation transformer includes common mode chokes for noise rejection for BMS applications. Bourns’ full li
Bourns SPD 2510 and SPD 2520 series data and signal surge devices
Optimized industrial automation system data line protection, these advanced surge protection solutions are designed for RS-485 and Single Pair Ethernet (10baseT1-L & 10baseT1-S) data lines and 4-20mA current loops. UL497B listed and IEC61643-21 compl
Flecto Floating Connectors
Introducing the Flecto Floating Connectors - fine-pitch, board-to-board connectors offering perfect alignment, high speed data transmission, mixed signal and power options, plus multiple mating heights.  The mating area of the male connector can mov
Panasonic Industry JZ series capacitors
Panasonic has unveiled the latest addition to their lineup of Surface Mount Specialty Conductive Polymer Aluminium Electrolytic Capacitors, aimed specifically at high-temperature applications that necessitate both endurance and substantial capacitanc
Panasonic Industry KZ series capacitors
Panasonic has unveiled the latest addition to their lineup of Surface Mount Specialty Conductive Polymer Aluminium Electrolytic Capacitors, aimed specifically at high-temperature applications that necessitate both endurance and substantial capacitanc
Panasonic Industry KX series capacitors
Panasonic, a global leader in capacitor products, has announced the expansion of their KX Series Surface Mount Specialty Conductive Polymer Aluminium Electrolytic Capacitors. The newly enhanced KX Series capacitors feature: High Endurance: These cap
Panasonic Industry TX series capacitors
Panasonic has unveiled the latest Surface Mount Specialty Conductive Polymer Aluminium Electrolytic Capacitors, catering for high-temperature applications that demand endurance and substantial capacitance. The new capacitors feature: Compact Design:
Panasonic Industry TZ series capacitors
Panasonic has launched the latest additions to their Surface Mount Specialty Conductive Polymer Aluminium Electrolytic Capacitors line, which are specifically engineered for high-temperature applications demanding endurance and substantial capacitanc
TDK PTC thermistors SMD inrush current limiter
TDK offers worldwide first SMD type PTC inrush current limiter for pre-charging and active discharging applications.   Features Offers self-regulating protection in case of short circuit or pre- and discharge of DC link capacitors  SMD component s
TDK USSM series sensor
TDK offers a compact, water and dust protected ultrasonic sensor module for object detection in rough environments.   Features Sensor with integrated piezo disk and ASIC for time-of-flight processingSingle mode measurement range from 18cm to 200cm
OMRON G6DN series relay
SPST slim power relay for 5A switching. Slim 5-mm width and miniature size. (20mm × 5.08mm × 12.5 mm) High switching capability 5A (250VAC and 30VDC), and high contact reliability by crossbar-twin contactLow power consumption 110mWMeets application
OMRON G6RN series relay
Miniature power relay for 1-pole 10A switching. Low-profile height of 15mm (approx. 60% the height of the Omron G2R model)10A (N.O.) of high switching capacity (model G6RN-1 (A) 7-E-ASI-CF-HA type)High sensitivity with 220mW power consumptionOffers
Yageo KEMET A785 series capacitors
Yageo KEMET’s A785 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A785 winding is housed in a cylindrical aluminum can with a high-quality rubber deck. Low ESR is conditioned by a highly conductive
Samsung Electro-Mechanics CL31C472JHH1PNE series MLCC
If the packaging code is Z or R, the horizontal package type (HMC) is applied to reduce the acoustic noise.   Features Temperature Characteristic     C0G(-55 ~ +125)Capacitance     4.7nFTolerance     ±5%Rated Voltage     630VDCStatus     Mass Prod
OMRON G3VM series relay
MOSFET relays in DIP 6-pin packages with SPST-NC contacts that achieve low ON-resistance and high switching capacity of a mechanical relay.   Contact form: 1bLoad voltage: 60VContinuous load current (peak value): 1.2 A (2.4A)    Applications  In
Yageo KEMET T52X And T530 series capacitors
The Yageo KEMET organic capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer cerami
Samsung Electro-Mechanics CL21C471JHC1PNE series MLCC
If the packaging code is Z or R, the horizontal package type (HMC) is applied to reduce the acoustic noise.   Features Temperature Characteristic     C0G(-55 ~ +125)Capacitance     470.0pFTolerance     ±5%Rated Voltage     630.0VdcStatus     Mass
Amphenol CS DURASWAP series connectors
The swappable custom battery connector solutions are offered in 2 power and 6 signal configurations. These connectors are capable of carrying a continuous current from 15A to 70A with 10,000 mating cycles. They are IP67 rated in mated and unmated con
Samsung Electro-Mechanics CL31C471JIH3PNE series MLCC
If the packaging code is Z or R, the horizontal package type (HMC) is applied to reduce the acoustic noise.   Features Temperature Characteristic     C0G(-55 ~ +125)Capacitance     470.0pFTolerance     ±5%Rated Voltage     1000.0VdcStatus     Mass
Samsung Electro-Mechanics CL31B332KIHXPNE series MLCC
If the packaging code is Z or R, the horizontal package type (HMC) is applied to reduce the acoustic noise.   Features Temperature Characteristic     X7R(-55 ~ +125)Capacitance     3.3nFTolerance     ±10%Rated Voltage     1000.0VdcStatus     Mass
Amphenol CS Basics BergStak HS series
Amphenol’s FCI Basics BergStak HS™ connector family is known for its fast data transmission, high signal quality, and time-proven reliability under extended periods of application. BergStak HS™ 0.50mm connector family with 0.50mm pitch enables high-s
Bourns BSD series silicon carbide schottky barrier diode
Bourns is pleased to expand its model BSD Series Silicon Carbide (SiC) Schottky Barrier Diode (SBD) product family. These new BSD models are designed for today’s more demanding high frequency and high current applications that require increased peak
Bourns CG0201MLU series chipGuard® ESD suppressors
Bourns is pleased to announce the release of the model CG0201MLU series chipGuard® ESD suppressor. The Model CG0201MLU series chipGuard® ESD suppressor is an ultralow capacitance single channel ESD protector designed to safeguard sensitive electronic
Bourns SM91536AL series transformer
Bourns magnetics product line is pleased to introduce the model SM91536AL AEC-Q200 compliant, automotive grade BMS (Battery Management System) signal transformer. This single channel, reinforced insulation transformer includes common mode chokes for
Bourns MH2029-T series high current ferrite beads
Bourns magnetics product line is introducing the model MH2029-T series high current ferrite beads. These new models offer a compact size, low profile, and low DCR with rated current up to 8A. They also feature high impedance to suppress high frequenc
Molex Premo-Flex flexible solutions
Premo-Flex flexible solutions deliver reliable flat flexible cables (FFC) optimal for a variety of dynamic applications with an extensive range of standard off-the-shelf and custom options that enable designers to maximize PCB space, reduce component
Molex MX150 hybrid sealed connector
Molex’s MX150 hybrid sealed connector system offers outstanding flexibility and space savings by integrating 1.50mm, 2.80mm and 6.30mm terminals into one package for a complete solution.   Features Connector position assurance (CPA) option availab
Results Per Page: