| Image | Product |
|---|---|
|
KYOCERA AVX 32kHz Tuning Fork series
Kyocera crystal devices. Features Ultra-miniature and low profileReflow compatibleUsing ceramic package for high precision and reliability Application Mobile communication devicesDigital home appliancesRadio clocks |
|
KYOCERA AVX low-profile automotive antennas A-series
The new A-Series offers the industry’s widest range of AEC-Q200-compliant antennas for automotive applications, including wireless battery management systems, telematics control units, and vehicle access key fobs. The new A-Series low-profile SMT an |
|
KYOCERA AVX TCD series capacitors
The TCD family is a DLA 04051 / COTS-Plus conductive polymer series designed for use in demanding applications requiring very low ESR with stable, high frequency CAP retention and longer life performance. The series exhibits improved basic reliabilit |
|
KYOCERA AVX TransGuard automotive series
The TransGuard Automotive Series are zinc oxide (ZnO) based ceramic semiconductor devices with non- linear, bi-directional voltage-current characteristics. They have the advantage of offering bi-directional overvoltage protection as well as EMI/RFI a |
|
KYOCERA AVX SMD aluminum electrolytic capacitors
The new surface-mount AEK Series wet aluminum V-chip capacitors are designed for industrial, commercial DC/DC, and energy storage applications with high-density PCBs. They exhibit low ESR, low impedance, and endurance of up to 3,000 hours at +105°C a |
|
KYOCERA AVX Accu-Guard® series of fuses
The Accu-Guard® series of fuses is based on thin-film techniques. This technology provides a level of control on the component electrical and physical characteristics that is generally not possible with standard fuse technologies. This has allowed KY |
|
KYOCERA AVX RES series radial-leaded aluminum electrolytic capacitors
The new RES Series wet aluminum electrolytic capacitors are engineered to deliver high CV values in small case sizes, long-lifetime endurance from 5,000 to 7,000 hours at 105°C, and high ripple current to help manufacturers save board space in high-d |
|
KYOCERA AVX 9258-100 series compression contacts
KYOCERA AVX expands its product offering with the new 9258-100 series spring finger board-to-board compression contact that reduces size and cost without compromising performance. This new low profile compression contact from KYOCERA AVX is surface m |
|
KYOCERA AVX 9140-000 series two-piece Stript® crimp contacts
KYOCERA AVX continues to develop unique connectors to fill the gap in the market. The newest addition to KYOCERA AVX broadening line of wire to board solution is the Stript® 2pcs crimping contacts 9140-000 series. The contact accommodates wire size |
|
KYOCERA AVX defense logistics agency
KYOCERA AVX has been approved by the Defense Logistics Agency (DLA) for its qualification of its Mil Prf 32535 BME NP0 MLCC technology. Using its leading edge technology KYOCERA AVX can now offer Mil Prf 32535 NP0 approved capacitors from 0402 to1210 |
|
KYOCERA AVX APC series capacitors
SMD aluminum conductive polymer electrolytic capacitors. Features Super low ESRLong life105°C, 15000hoursRoHS compliant and halogen-free Applications DC/DC converter, Voltage regulators, decoupingApplications for computer motherboards, etc |
|
KOA VSM0001 series sensor
The VSM0001 is an insulated current sensor that integrates a high-current shunt from the HS series with a detection circuit. It is compact and lightweight, contributing to the miniaturization and space-saving of existing sensors. The device is well s |
|
Bourns® SM91806AL series BMS planar transformer
This single-channel basic insulation transformer has a planar structure and is designed for BMS applications. Bourns magnetics product line is pleased to introduce the model SM91806AL AEC-Q200 compliant, automotive-grade BMS (Battery Management Syst |
|
Bourns SRR0735HA and SRR0745HA series inductors
Bourns magnetics product line is introducing the new automotive grade model SRR0735HA and SRR0745HA series high temperature shielded power inductors. These power inductors are designed with a ferrite core and ferrite shield for low magnetic field rad |
|
Yageo KEMET R41D series capacitors
The R41D is constructed of metallized polypropylene film, encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94V–0. Automotive Grade devices meet the demanding automotive electronics council's AEC–Q200 qua |
|
Yageo KEMET rectangular aluminum polymer capacitors
The Yageo KEMET APL90 is an AEC-Q200 qualified aluminum polymer rectangular capacitor, designed to fulfill 48V automotive applications and related platforms requiring compactness under low profile or low footprint application needs. It offers high ca |
|
Yageo KEMET X7R series capacitors
The Yageo KEMET automotive grade surface mount capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and ro |
|
Yageo KEMET FT-CAP multilayer ceramic capacitor in X7R dielectric
The Yageo KEMET Flexible Termination (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system that is integrated with the Yageo KEMET standard termination materials. A conductive silver epoxy is utili |
|
Bel Fuse 1xN Port MagJack@ ICM
These products are comprised of single port thru 8 port low density RJ45 connectors with integrated Ethernet magnetics inside the package. |
|
Cinch Johnson non-magnetic coax connectors
Johnson offers the largest portfolio of MCX, MMCX, SMA, SMB and Type N RF coaxial connectors for PCB mount and cable assemblies. MCX and MMCX micro-miniature connectors satisfy the needs of the RF coil manufacturers that are building smaller coils fo |
|
XP Power HPA1K5 series
The HPA1K5 series offers users both output voltage and output current programming, via voltage, I²C PMBus, RS485 and CANopen in a high efficiency, high power density 1.5kW chassis mount package. Options are available for RS232 or UART. The HPA offer |
|
XP Power HPF3K0 series
The HPF3K0 series of programmable AC-DC power supplies are versatile and powerful solutions. The user-friendly GUI and user-defined signals and monitoring make it easy to configure and monitor the system. The HPF3K0 delivers up to 3kW of power from a |
|
XP Power HPT5K0 series
HPT5K0 offers programmable CC/CV, extensive user-defined digital monitoring and controls, intelligent fan control to meet exact application needs in imaging and surgical equipment. |
|
XP Power MCE series
A family of single output, PCB mounting AC-DC power modules with power ratings from 3W to 40W that offer easy integration into BF (body floating) applications. With world-wide medical safety approvals, class B compliance for conducted and radiated e |
|
XP Power FCB100 series
The FCB100 is a series of 100W open frame AC-DC power supplies designed for medical devices (including BF), ITE & household applications. The FCB100 is compliant with class B conducted & radiated emissions, can be used in both class I & class II ins |
|
XP Power JMR03 series
The JMR03 series of ultra-compact, medically approved, 4:1 input devices provide 2 x MOPP for use in BF (Body Floating) and CF (Cardiac Floating) rated healthcare applications with just 2µA leakage current. The ultra-small DIP16 module minimises PCB |
|
XP Power AQM series
The extremely high power density ultra compact AQM series of medical external 200W to 300W power supplies are approved to international medical safety standards and offer 2 x MOPP protection. The fully sealed enclosure complying with IP22 and a smoo |
|
XP Power CCP550 series
The CCP550 series are designed to operate in convection cooled, conduction cooled, and fan cooled applications with power ratings from 300W to 550W. With class B conducted emissions, worldwide industrial and medical safety approvals, 2 x MOPP isola |
|
XP Power HRL30 series
The HRL30 series, is a miniature 30W regulated high voltage DC-DC converter product line providing voltages up to 6kVDC. With excellent thermal management, the HRL30 delivers accurate and reliable high voltage with low EMI and offers both voltage and |
|
XP Power AMF series
The AMF series of wall plug adaptors comply with medical and home-healthcare approvals along with the latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. Available as 18W, 24W or |