| Image | Product |
|---|---|
|
Bourns SM91574AL series
Bourns magnetics product line is pleased to introduce the AEC-Q200 compliant, automotive grade model SM91574AL BMS signal transformer. This single channel functional insulation transformer includes common mode chokes for noise rejection in BMS applic |
|
Bourns SRP5030HMT series shielded power inductors
Bourns magnetics product line is introducing the new SRP5030HMT series shielded power inductors. These shielded power inductors are manufactured using a hot press molding process with metal alloy or carbonyl powders. They feature high heating/saturat |
|
Bourns RS, RSH, RSI, RSJ, RSK, RSN and RSW series resistors
Bourns is pleased to announce a new packaging option for the recently released Riedon™ industrial shunt resistors. The RS, RSH, RSI, RSJ, RSK, RSN and RSW series are now being offered as individually packaged single units, in addition to the existing |
|
Bourns PDB241-GTR series extended rotational life option
In line with our commitment to provide products with innovative designs, superior quality and exceptional value, Bourns sensors and controls announces the extension of the PDB241-GTR series with an extended rotational life option. Bourns® model PDB2 |
|
Bourns internal 120Ω termination resistor
Bourns is pleased to announce the extension of the SSD series with an internal 120Ω termination resistor now as an orderable option. This addition to the SSD series provides benefits such as impedance matching, for preventing signal reflections and e |
|
Bourns HVMA01F35A-ST10S series flyback transformer
Bourns custom magnetics product line is releasing the new model HVMA01F35A-ST10S flyback transformer, expanding its offering of extended creepage transformers. This new transformer is AEC-Q200 compliant, automotive grade and manufactured on a fully a |
|
Bourns PEC11J series long life encoder extension
In line with our commitment to provide products with innovative designs, superior quality and exceptional value, Bourns sensors and controls announces the extension of the PEC11J series with a “no detent” option and 24 pulses per 360°C rotation. |
|
Bourns SRP2512CL and SRP3212CL series shielded power inductors
Bourns magnetics product line is introducing the SRP2512CL and SRP3212CL series shielded power inductors. These inductor series are manufactured with a shielded construction for low magnetic field radiation and a nanocrystalline core for high curren |
|
Bourns SRF1360 series SMD line filter
Bourns magnetics product line is introducing the new SRF1360 series SMD line filters. These line filters are constructed with a ferrite toroid core delivering high impedance over a broad frequency range to suppress Electromagnetic Interference (EMI) |
|
Bourns PKSEP6B08S series impedance matching transformer
Bourns custom magnetics product line is introducing the model PKSEP6B08S impedance matching transformer for driving ultrasonic transducers. The model PKSEP6B08S launches with 3.18mH inductance and a 7.9:1 turns ratio, with extended and customized val |
|
Bourns PCP300-T414250S series current transformer
Bourns magnetics product line is introducing the new model PCP300-T414250S current transformer. The current transformer is a new category of product, with this new model designed for power systems. This new transformer features a permalloy T-core con |
|
Bourns CDSOT23-SM712-Q series TVS diode
Bourns is pleased to announce the release of the model CD-SOT23-SM712-Q surface mount TVS diode. This new model provides AEC-Q101 compliancy and automotive grade reliability as an enhancement to the standard model CDSOT23-SM712. This TVS diode is wel |
|
Bourns BTN02G and BTN04G series SMD NTC thermistors
Bourns thermal and precision product line is introducing the BTN02G and BTN04G series SMD Negative Temperature Coefficient (NTC) Thermistors for temperature sensing in a variety of electronic applications. The BTN02G and BTN04G series are small, hig |
|
Bourns SRF1209U4 series common mode chip inductor
Bourns magnetics product line is introducing the new SRF1209U4 series common mode chip inductors. These new inductors feature a compact size, low profile and provide high impedance over a high frequency range. Offering an operating temperature range |
|
Bourns FBP1604N470L3, FBP1608N375L3 and FBP2007N470L3 filters
The Bourns model FBP1604N470L3, FBP1608N375L3 and FBP2007N470L3 LTCC (low-temperature co-fired ceramic) band pass filters are multilayer ceramic RF components designed for high-frequency applications. Utilizing LTCC construction, these filters integ |
|
Bourns FDP2009N122157H4 series LTCC diplexer
The model FDP2009N122157H4 is a monolithic LTCC (low-temperature co-fired ceramic) diplexer designed for RF front-end integration in multi-band GNSS L-band applications (L1, L2, L5). By integrating distributed inductive and capacitive elements into a |
|
Bourns CFG-A series automotive grade wide terminal metal foil resistor
Bourns is pleased to announce the release of the CFG-A series. This product line extends the CFG family of wide terminal metal foil current sense resistors with automotive grade models, which are designed for precise current sensing and robust perfor |
|
Bourns PDB182-GTRB series
The PDB182-GTRB series is a 17mm blend-balance guitar potentiometer engineered for smooth rotational feel, consistent torque profile, and low-noise audio signal control in musical instrument applications. This product extension broadens the availabl |
|
Bourns FLP series new LTCC low pass filters
The LTCC (low-temperature co-fired ceramic) low pass filter model FLP1004N089D4, FLP1606N078D6, FLP1606N355D6, FLP1608N250D6, FLP2009N025D8, FLP2009N086D8, FLP2009N091D8, FLP2009N092D8 and FLP2009N141L3 are designed to support a wide range of wireles |
|
Bourns FBN1606N360D6, FBN2009N090D6, FBN2009N185D6 and FBN2009N230D6
Bourns® FBN1606N360D6, FBN2009N090D6, FBN2009N185D6 and FBN2009N230D6 LTCC (low-temperature co-fired ceramic) Balun models deliver seamless balanced-to-unbalanced signal conversion and impedance transformation for advanced RF circuits. By leveraging |
|
Bourns FBD1608N080D6 series
The Bourns® model FBD1608N080D6 is a balanced-type LTCC (low-temperature co-fired ceramic) bandpass filter with an integrated sub-GHz RF balun designed for wireless communication applications. This model operates in a frequency range from 770MHz to 9 |
|
Molex Off-the-Shelf (OTS) DuraClik cable assemblies
OTS discrete wire cable assemblies were designed with the largest wire gauge that connectors can accommodate to meet any prototype requirement on the market. Discrete cables reduce engineering (mechanical and electrical) and purchasing time needed to |
|
Molex Off-the-Shelf (OTS) Micro-Fit+ cable assemblies
OTS discrete wire cable assemblies were designed with the largest wire gauge that connectors can accommodate to meet any prototype requirement on the market. Discrete cables reduce engineering (mechanical and electrical) and purchasing time needed to |
|
Molex Off-the-Shelf (OTS) Micro-Fit+ PCIe CEM5 pre-crimped leads
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-female and male-to-male configurations in lengths from 7500mm to 60000m |
|
Molex High-Speed FAKRA-Mini (HFM®) interconnect system
Designed to provide high-speed data connectivity for advanced automotive systems including cameras and telematics, High-Speed FAKRA-Mini (HFM) connectors deliver data rates of up to 28Gbps at frequencies up to 20GHz in a compact, lightweight form fac |
|
Molex Mini Cool Edge (MCIO) connectors and cable assemblies
The Mini Cool Edge (MCIO) product family delivers 4x, 8x, 16x and 20x options with high-speed 16Gbps, 32Gbps and up to 64Gbps data rates. MCIO cable assemblies meet PCIe standards in extremely flexible configurations. Features Delivers improved |
|
Molex easy-on FFC/FPC FS19 Tin-Bismuth series
Various applications require connectors to accommodate different types of cables and a wide variety of circuit sizes. Engineered to integrate seamlessly with a variety of cable types, the easy-on FFC/FPC FS19 series with Tin-Bismuth plating offers an |
|
ECS Inc. International ECX-33AQ series
The ECX-33AQ is an AEC-Q200 surface mount MHz crystal available in a 3.2mm x 2.5mm x 0.95mm 2-pad package with a frequency range from 8MHz to 54MHz. The 2-pad footprint is designed for superior reliability in demanding environments, its 50% larger so |
|
TE Connectivity FP40 auto 4 x 4 MIMO multi-port antennas
Configurations available in 7 and 8 port configurations with extension cables and choice of connectorsChoice of additional whip antennasCoverage of all LTE/5G bands (wideband 617-7125MHz and high band 1710-6000MHz), Wi-Fi 6E/7, 2.4GHz ISM and GNSS up |
|
TE Connectivity FLIP-N-LOK, wire-to-board signal connector
Modular high-density connectorLever locking mechanism that helps improve ergonomicsHousing featuring built-in error-resistance elements TE Connectivity (TE)`s, introduces FLIP-N-LOK, wire-to-board Signal connector. This is a high-density, multi-loa |