Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Samtec AcceleRate® HD
AcceleRate® HD is an ultra-dense, slim-body array, offering the flexibility of an open-pin-field array in a low profile. It supports speeds of up to 64 Gbps PAM4 and is PCIe® 6.0 and CXL® compatible.                 Features Incredibly de
Murata NCU03XH103F60RL series NTC thermistors
NTC thermistors are elements whose resistance falls with an increase in temperature, and find use in applications such as temperature sensing. Murata NTC thermistors employ elements featuring high precision and good thermal response. The diverse prod
Murata PRF03BC102QS7RL series PTC thermistors
PTC thermistors are elements whose resistance rises with an increase in temperature, and find use in applications such as temperature sensing and current limitation. Murata POSISTOR PTC thermistors employ elements based on ceramics (featuring) good r
Yageo KEMET FG-R14 series sensors
The FG-R14 series sensor is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analog output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a
ALA8D Series Aluminum Electrolytic/Polymer Capacitors
The KEMET ALA snap-in capacitors are designed for automotive applications. They can withstand vibration up to 20 G in accordance with the demanding requirements of the Automotive Electronics Council's AEC–Q200 qualification. The ALA8D capacitance val
PU Series Shunt Resistors
Yageo PU series shunt resistors are AEC-Q200 qualified shunt resistors with lead-free terminations. The resistors offer resistance value down to 0.0002Ω, high power up to 10W, and feature welding metal plate construction.                 
RV Series High-Voltage Thick Film Resistors
YAGEO's high voltage series is ideal for industrial automation, power supplies, and battery chargers. The series is designed to handle a maximum working voltage of 500V with case sizes from 0603 to 2512. The surface mountable resistors are suitable f
VS Series Vibration Sensors
KEMET’s VS vibration sensors can detect vibrations in a wide frequency range from 10 Hz up to 15 kHz, through the effective conversion of vibrations to electrical signal by utilizing proprietary optimized piezo ceramic material and original vibration
Yageo KEMET ESD-SR-XVE series
The Yageo KEMET ESD-SR-XVE Series snap-on toroidal cores are designed for use on round cables. By proposing different Manganese Zinc materials 5HT and HR1, this allows for targeting of specific frequency ranges. The XVE series, in particular, uses a
Yageo KEMET FXU series Supercapacitors
FXU series Supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs), are intended for power back up in the automotive applications. Enhancements to the design and selected material upgrades were introduced to deliver 1,000hours at 85°
Yageo Pulse candy bar
5G-NR/GNSS/WiFi 6E/7 CDB94411AM, from 617MHz to 7125MHz   Features and Applications 9-in-1 combo antenna4 x MiMo 5G-FR1 (4G compatible)4 x MiMo WiFi 6E/7Active GNSS L1/L2+L5 RHCP Patch antennaHigh out of band rejection GNSS filtersAdhesive mount,
Yageo Pulse 4G/5G antenna magnetic installation
SWA2241C04   Applications IOT5G FR1 band coverage3G, 4G backwards compatible      
Yageo Pulse 2 x 2 MiMo 5G/4G antenna
LPT600-71M2DMG0305: from 617MHz to 960MHz, from 1710MHZ  to 2690MHz and from 3300MHZ to 7125MHz.   Features & Applications 2 x 2 MiMo cellular 5G-FR1, 4G LTEWiFi6/7, DSRC, ISM compatibleIndoor and outdoor ratedOmmi radiation patternIoT, M2M, indu
Yageo Pulse JXD0.JXD1-90xxNL series connector
Pin-in-Paste PulseJackTM integrated connector modules for industrial Ethernet. Reflow compatible designs for fast Ethernet and 1Gigabit connectivity.   Features & Applications Complete THR connector and magnetics in one packageIEEE802.3 compliant
W3136 Series SMD Antenna
860-930MHz Embedded Helical Antenna.                 Features 860-930MHzImpedance 50 OhmPlastic support helical antennaLength 29.5mmGain 2dBiSMD Mounting on PCBRoHS Compliant Applications 868MHz and 915MHz ISM Band SystemsIoT systems
Push-Pull Transformers PTPC & PTPA
The YAGEO Group PTPA family is a range of automotive grade push pull transformers that are design to deliver several watts of power over a high voltage differential insulation barrier. In a Battery Management System, they are ideally suited to power
TE Connectivity LUMAWISE endurance S 33mm
Fast and simple terminationEase of assembly and removal of sensors TE Connectivity (TE)’s LUMAWISE Endurance S 33mm Diameter Z10 / Zhaga Receptacle Assembly enhances the ecosystem of products deigned for street and area lighting sensor and control
SCHURTER prismatic supercapacitor SCPA series
Supercaps, also known as supercapacitors, are a special type of energy storage device that combine certain properties of rechargeable batteries with those of capacitors. They can store enormous amounts of energy this way and release it again very qui
SCHURTER prismatic supercapacitor SCPB series
Prismatic ultra-thin supercapacitorsSingle or double cell versionUltra-compact designHigh pulse power   Applications SensorsSmall mobile devicesSmall power suppliesMobile energy harvestingUninterruptible power supply
SCHURTER prismatic supercapacitor SCPC series
Prismatic ultra-thin supercapacitorsSingle or double cell versionUltra-compact designHigh pulse power   Applications SensorsSmall mobile devicesSmall power suppliesMobile energy harvestingUninterruptible power supply
SCHURTER MSS-IO series
With the MSS-IO, SCHURTER is entering the field of bidirectional communication via switches in industrial automation. The MSS-IO is based on the successful SCHURTER MSS electronic switch, which has been expanded to include an IO-Link module.  The MS
SCHURTER TCS43 series microminiature SMT tactile switch
The TCS43 is a microminiature SMT tactile switch designed for high-performance applications requiring compact size, reliability, and precise haptic feedback. With a footprint of just 4.2mm × 3.2mm and a low profile of 2.5mm height, it enables space-e
SCHURTER 4763 series
With the new 4763 type F/J outlet, SCHURTER offers a flexible solution for modern power distribution systems, particularly in data centers. By combining type F and type J in a single outlet, the 4763 supports different current ratings while simplifyi
Bourns 15290x series new low loss PFC chokes model
This series is ideal for use in a variety of applications such as power supplies, LED lighting converters, motor drives, industrial equipment, UPS systems, home appliances and renewable energy purposes for applications with up to 1kW of power level.
Bourns SRR6838A series automotive grade shielded power inductors
Bourns magnetics product line is introducing the new automotive grade model SRR6838A series shielded power inductors. These power inductors are designed with a ferrite core and ferrite shield for low magnetic field radiation, making them ideal for ap
Murata IRS-D200ST00R1 series
Pyroelectric infrared sensors.   Features Small size, low-profile SMD type with high design flexibilityReflow-available, saving process costsBuilt-in amplifier and ADC, digital output (I2C) for easy designInterrupt function contributes power consu
Amphenol CS RJE1D series modular jack
The RJE1D single-port series of modular jack meets CAT5E6 performance per EIA-568-C.2 standards. It supports 5G Ethernet data rate and transmission frequencies up to 250MHz. The shielding enhances EMI performance and the LEDs support link activity an
Nichicon GYC series
NICHICON CORPORATION has expanded the GYC series to include φ10 × 16.5L-sized capacitors. The GYC series of highly heat-resistant conductive polymer hybrid aluminum electrolytic capacitors with high ripple current and low ESR performance are increasi
Nichicon PCR and PCH series
NICHICON CORPORATION has expanded its PCR/PCH series of high capacitance chip-type conductive polymer aluminum solid electrolytic capacitors with high ripple current and low ESR performance to include φ10 × 16L case size.   Features Conductive pol
PCW series
As the industry’s first chip-type conductive polymer aluminum solid electrolytic capacitors with guaranteed ripple current at 125°C, the PCW series is ideal for telecom, automotive, and embedded systems in CAV and ESS. They support lead-free reflow s
Results Per Page: