Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
LBA50 series power supplies
The LBA50 series delivers quiet 50W AC-DC power in a compact, convection-cooled design. With Class B emissions, global safety approvals, wide input range and silent operation, it's ideal for industrial electronics and smart technology applications.
LBA75 series power supplies
The LBA75 series delivers quiet 75W AC-DC power in a compact, convection-cooled design. With Class B emissions, global safety approvals, wide input range and silent operation, it's ideal for industrial electronics and smart technology applications.
LBA100 series power supplies
The LBA100 series delivers quiet 100W AC-DC power in a compact, convection-cooled design. With Class B emissions, global safety approvals, wide input range and silent operation, it's ideal for industrial electronics and smart technology applications.
LBA150 series power supplies
The LBA150 series delivers quiet 150W AC-DC power in a compact, convection-cooled design. With Class B emissions, global safety approvals, wide input range and silent operation, it's ideal for industrial electronics and smart technology applications.
LBA200 series power supplies
The LBA200 series delivers quiet 200W AC-DC power in a compact, convection-cooled design. With Class B emissions, global safety approvals, wide input range and silent operation, it's ideal for industrial electronics and smart technology applications.
LBA350 series power supplies
The LBA350 series delivers reliable 350W AC-DC power in a compact, fan-cooled design. With Class B emissions, global safety approvals, wide input range and silent operation, it's ideal for industrial electronics and smart technology applications.  
XP Power HBM150C series DC-DC converters
The HBM150C series of compact 150W half-brick DC-DC converters offer single output voltages of 12V, 15V and 24V from a wide 2:1 input range and are specifically designed for demanding medical applications. Its high efficiency and baseplate cooling en
Amphenol CS HD express
The HD Express® is a high-density, high-performance interconnect system designed to meet and exceed PCIe® Gen 6 electrical and mechanical requirements for high-end 85Ω architectures. PCIe® Gen 6Price and performance scalabilityModular construction w
TE Connectivity wildcat connectors for unmanned autonomous vehicles
Small circular, lightweight, sealed connectorsBlack zinc nickel plating-higher salt ratingReliable in high-vibration applications TE Connectivity (TE) with its Wildcat UAV connection systems offers expertise in the design and manufacture of interco
TE Connectivity 0.8mm low-profile IDC connector system
Space-saving, low-profile designConvenient IDC cable terminationHelps save PCB real estate TE Connectivity (TE)’s 0.8mm low-profile IDC connectors meet the growing industry demand for compact centerline wire-to-board solutions. With convenient insu
Samtec SEARAY™ 0.80 mm High-Density Open-Pin-Field Arrays
Samtec's SEARAY™ products support up to 56 Gbps PAM4 data rates and offer up to 560 pins in 7 mm - 40 mm stack heights. Open-pin-field design gives the ability to sumultaneously run differential pairs, single-ended signals and power through the same
Tiger Eye™ High-Reliability Contact Systems
These rugged, high reliability, high-cycle interconnects feature Samtec's Tiger Eye™ contact system. Available in three pitches (0.80 mm, 1.27 mm and 2.00 mm), these micro rugged interconnects feature Samtec’s Tiger Eye™ contact system for high reli
Vicor DCM3735S60D13L0TN1 series DC/DC converter
The DCM3735 is a non‑isolated, regulated DC/DC converter module that operates from a semi‑regulated from 40V to 60V input to generate a regulated point‑of‑load output with a voltage range of from 10.0V to 12.5V. The DCM3735 in the SM‑ChiP package con
Vicor DCM3717S60D13K0TN1 series DC/DC converter
The DCM3717 is a non‑isolated, regulated DC/DC converter module that operates from a semi‑regulated from 40V to 60V input to generate a regulated point‑of‑load output with a voltage range of from 10.0V to 12.5V. The DCM3717 in the SM‑ChiP package con
Vicor DCM3717S60E13G5TN1 series DC/DC converter
The DCM3717 is a non‑isolated, regulated DC/DC converter module that operates from a semi‑regulated from 40V to 60V input to generate a regulated point‑of‑load output with a voltage range from 10.0V to 12.5V. The DCM3717 in the SM‑ChiP package config
Bourns PFC chokes 15290x series
This series is ideal for use in a variety of applications such as power supplies, LED lighting converters, motor drives, industrial equipment, UPS systems, home appliances and renewable energy purposes for applications with up to 1kW of power level.
Bourns HRP3822X and HRP5022X series power inductors
Bourns magnetics product line is introducing the new HRP3822X and HRP5022X series shielded power Inductors. These new through-hole inductors feature shielded construction for low radiation and offer an inductance range from 0.68μH to 3.3μH with low D
Bourns BPS160 series sensors
Bourns sensors and controls product line is introducing a new series of environmental sensors for use in applications with ultra-low pressure sensing requirements. The model BPS160 line has been designed to provide high sensitivity/accuracy, long-ter
Bourns BPS170 series sensors
Bourns sensors and controls product line is introducing a new series of environmental sensors for ultra-low pressure sensing requirements. The model BPS170 line has been designed to provide high sensitivity/accuracy, long-term reliability, high tempe
Bourns SRF9005A series line filters
Bourns magnetics product line is introducing the new automotive grade SRF9005A line filter series. These filters are constructed with a ferrite toroid core delivering high impedance over a broad frequency range to suppress Electromagnetic Interferenc
Bourns SM91543AL series signal transformer
Bourns magnetics product line is pleased to introduce the model SM91543AL AEC-Q200 compliant, Automotive Grade BMS (Battery Management System) signal transformer. This single channel, reinforced insulation transformer includes common mode chokes for
Bourns CWF1610A, CWF1612A and CWF2012A series chip inductors
Bourns magnetics product line is introducing the new automotive grade CWF1610A, CWF1612A, and CWF2012A series chip inductors. These new inductors feature wirewound construction on a ferrite core, offering high inductance, high Q, high self-resonant f
Bourns CW2012A series wirewound chip inductors
Bourns magnetics product line is introducing the new automotive grade CW2012A series chip inductors. These new inductors feature wirewound construction on a ceramic core which offers high Q and high self-resonant frequency in a compact size. This se
Bourns SRP4021HMCT series shielded power inductors
Bourns magnetics product line is introducing the new SRP4021HMCT series shielded power inductors. These shielded power inductors are manufactured using a hot press molding process with metal alloy or carbonyl powders. They feature high heating/satura
Bourns AC1060R, AC2213R, AC3630R, AC4013R and AC6830R series
Bourns magnetics product line is introducing the new AC1060R, AC2213R, AC3630R, AC4013R, and AC6830R series air coil inductors. These air coil inductors feature tight tolerances and the epoxy covers for mechanical stability make them suitable for pic
Bourns SM91803AL series BMS signal transformer
Bourns magnetics product line is pleased to introduce the Model SM91803AL AEC-Q200 compliant, Automotive Grade BMS signal transformer for next-generation applications. This single channel basic insulation transformer is designed with a planar structu
Bourns SRP4021HMT series shielded power inductors
Bourns magnetics product line is introducing the new SRP4021HMT series shielded power inductors. These shielded power inductors are manufactured using a hot press molding process with metal alloy or carbonyl powders. They feature high heating/saturat
Bourns PTVS3-066C-TH series power TVS diode extension
Bourns is pleased to announce the extension of its PTVS3-0xxxC-TH high current TVS diode series. The new model PTVS3-066C-TH extends the series’ repetitive standoff voltage range by adding a 66V option. The model PTVS3-066C-TH is RoHS compliant*.  
Bourns BVRA1210 and BVRA1812 series
Bourns is pleased to announce the release of the BVRA1210 and BVRA1812 series automotive grade multilayered varistors. The low voltage BVRA series varistors are designed specifically for use in automotive circuits requiring surge protection. They off
Bourns SRP5030HMCT series shielded power inductors
Bourns magnetics product line is introducing the new SRP5030HMCT series shielded power inductors. These shielded power inductors are manufactured using a hot press molding process with metal alloy or carbonyl powders. They feature high heating/satura
Results Per Page: