TE’s portfolio, including FFC, FPC & Ribbon connectors, are designed to mate cable and PC board circuitry in wire-to-board devices.
|
Part number |
Description |
|
![](/wcm/connect/3f275ecd-5773-4e60-8639-7571c9fdeefb/PF-5151502-Image_web.jpg?MOD=AJPERES&CACHEID=ROOTWORKSPACE-3f275ecd-5773-4e60-8639-7571c9fdeefb-neQDv9a) |
1-1658621-0 |
IDC connector, IDC receptacle, female, 2.54mm, 2 row, 50 contacts, cable mount |
BUY NOW |
![](/wcm/connect/c323c0c6-0345-4492-bf23-0dcd14155451/5168557.png?MOD=AJPERES&CACHEID=ROOTWORKSPACE-c323c0c6-0345-4492-bf23-0dcd14155451-neYhw27) |
2-111196-1 |
IDC connector, IDC receptacle, female, 1.27mm, 2 row, 50 contacts, cable mount |
BUY NOW |
![](/wcm/connect/28667408-8d50-4ca3-9983-e48fceee93d0/2452415-40.jpg?MOD=AJPERES&CACHEID=ROOTWORKSPACE-28667408-8d50-4ca3-9983-e48fceee93d0-neQIDBb) |
2-1761608-3 |
Wire-to-board connector, AMP-LATCH series, through hole, header, 10mm, 2.54mm, gold plated contacts RoHS compliant |
BUY NOW |
TE’s broad portfolio of I/O interconnect, from high speed data transfer to rugged industrial communications, satisfies the needs of diverse markets and will help you solve size and data rate challenges with your next I/O design. Interconnect solutions range from high-speed, high-density pluggable connectors to consumer I/O and legacy D subminiature and modular jack connectors.
|
Part number |
Description |
|
![](/wcm/connect/d1f73865-bbdd-41e0-90a7-b16e80d56389/96X8749-40.jpg?MOD=AJPERES&CACHEID=ROOTWORKSPACE-d1f73865-bbdd-41e0-90a7-b16e80d56389-neQ6-c3) |
1-2199230-6 |
Card edge connector, dual side, 67 contacts, surface mount, right angle, solder |
BUY NOW |
![](/wcm/connect/80baa4e3-4584-473c-b5d4-c8bd49e5a44f/27C3841-40.png?MOD=AJPERES&CACHEID=ROOTWORKSPACE-80baa4e3-4584-473c-b5d4-c8bd49e5a44f-oMtGaZw) |
1367073-1 |
Pluggable I/O connector, SFP, 20 contacts, 1 x 1 (single), surface mount, SFP system series |
BUY NOW |
|
1551920-2 |
I/O connector, 38 contacts, receptacle, I/O, surface mount, ZQSFP+ series, PCB mount |
BUY NOW |
![](/wcm/connect/65fdafe9-857b-4d53-8f03-0b014984485a/35M5564-40.png?MOD=AJPERES&CACHEID=ROOTWORKSPACE-65fdafe9-857b-4d53-8f03-0b014984485a-oMtGbRA) |
1888247-1 |
Pluggable I/O connector, SFP+, 20 contacts, 1 x 1 (single), surface mount |
BUY NOW |
![](/wcm/connect/f566c099-7048-4109-9b5f-6bc2d38e230e/84Y3651-40.jpg?MOD=AJPERES&CACHEID=ROOTWORKSPACE-f566c099-7048-4109-9b5f-6bc2d38e230e-oMtGcJL) |
2295018-2 |
USB connector, USB type C, USB 3.1, receptacle, 24 positions, surface mount, right angle |
BUY NOW |
![](/wcm/connect/fb9001a2-5a33-40fb-8662-aca6389fbcc7/58AC0292-40.png?MOD=AJPERES&CACHEID=ROOTWORKSPACE-fb9001a2-5a33-40fb-8662-aca6389fbcc7-neX-ZjC) |
2305018-2 |
USB connector, IPX8, USB type C, USB 3.1, receptacle, 24 positions, surface mount, right angle |
BUY NOW |
![](/wcm/connect/dea841e2-3446-48e1-904a-d28ee69ab1a8/16M2834-40.jpg?MOD=AJPERES&CACHEID=ROOTWORKSPACE-dea841e2-3446-48e1-904a-d28ee69ab1a8-neQ5Sez) |
2-406549-1 |
Modular connector, RJ45 jack, 1 x 1 (port), 8P8C, cat5, through hole mount |
BUY NOW |
|
2-5174225-5 |
D-Sub connector, amplimite, amplimite series III, plug, 68, zinc, solder RoHS compliant |
BUY NOW |
![](/wcm/connect/56e18803-f1fc-4476-abb4-67b0a4c426f8/PF-4732644-Image_web.jpg?MOD=AJPERES&CACHEID=ROOTWORKSPACE-56e18803-f1fc-4476-abb4-67b0a4c426f8-neQFiWL) |
5569255-1 |
Modular connector, right angle, modular jack, 2 x 2 (stacked), 8P8C, Cat5, through hole mount |
BUY NOW |
![](/wcm/connect/51ced220-ae66-412e-b82e-a198bf0e2bba/40P9959-40.png?MOD=AJPERES&CACHEID=ROOTWORKSPACE-51ced220-ae66-412e-b82e-a198bf0e2bba-neX.d4k) |
6368150-1 |
Modular connector, RJ45 jack, 1 x 1 (port), 8P8C, cat5, through hole mount |
BUY NOW |
![](/wcm/connect/e634307a-da8e-4c6b-a9e5-fe84a9614ae4/4707461.jpg?MOD=AJPERES&CACHEID=ROOTWORKSPACE-e634307a-da8e-4c6b-a9e5-fe84a9614ae4-neX.3ht) |
1932258-1 |
USB connector, USB type A, USB 3.0, receptacle, 9 positions, through hole mount, right angle |
BUY NOW |
TE’s power connectors and contacts are engineered to reliably connect power, providing efficient supply and distribution in communications equipment using between 5 and 1,000 amps. Manufactured for DC- and AC-powered applications, these connectors offer many configurations.
|
Part number |
Description |
|
![](/wcm/connect/c87d5e79-2021-43df-8381-e9f236f17a0f/12M7048-40.jpg?MOD=AJPERES&CACHEID=ROOTWORKSPACE-c87d5e79-2021-43df-8381-e9f236f17a0f-neY0hzd) |
1650155-1 |
Contact, ELCON drawer series, pin, crimp, 20 AWG, gold plated contacts |
BUY NOW |
![](/wcm/connect/61962112-e38a-4db0-b4b8-502f5e8f2004/PF-25T0313-40-Image_web.png?MOD=AJPERES&CACHEID=ROOTWORKSPACE-61962112-e38a-4db0-b4b8-502f5e8f2004-neX-TaU) |
2042274-2
|
HDR power connector, 2 power/4signal, POS solder, ST thru hole, 1 port |
BUY NOW |
Board-to-Board connectors from TE provide signal connections between two printed circuit boards (PCBs). TE’s board-level interconnects are manufactured to give you more performance in the harshest applications and their versatile contacts can be mounted on a single footprint so you can swap in a new size easily when a design change is needed.
|
Part number |
Description |
|
![](/wcm/connect/18a8bbbe-3dd8-4dbe-8b00-6717555156a1/4834624.jpg?MOD=AJPERES&CACHEID=ROOTWORKSPACE-18a8bbbe-3dd8-4dbe-8b00-6717555156a1-neQBvn.) |
3-1827253-6 |
Mezzanine connector, header, 0.5mm, 2 rows, 220 contacts, surface mount, copper alloy |
BUY NOW |
![](/wcm/connect/f580a458-34cb-4072-96b6-d842b8bddd73/42252303.png?MOD=AJPERES&CACHEID=ROOTWORKSPACE-f580a458-34cb-4072-96b6-d842b8bddd73-oMtGes2) |
5352068-1 |
Card edge & backplane connector, Z-PACK series, Hard Metric (HM), receptacle, 110, 2mm, press fit RoHS compliant |
BUY NOW |
|
5535070-5 |
DIN 41612 connector, 48 contacts, receptacle, 2.54mm, 3 row, a + b + c |
BUY NOW |
![](/wcm/connect/6dd15db4-c6cb-4ffd-a388-bdd6a0b39762/3829106.jpg?MOD=AJPERES&CACHEID=ROOTWORKSPACE-6dd15db4-c6cb-4ffd-a388-bdd6a0b39762-neQD1VV)
|
5650461-5 |
DIN 41612 connector, 96 contacts, receptacle, 2.54mm, 3 row, a + b + c |
BUY NOW |
|
5650473-5 |
DIN 41612 connector, eurocard type C series, 96 contacts, plug, 2.54mm, 3 row, a + b + c |
BUY NOW |
|
5650478-5 |
DIN 41612 connector, 48 contacts, plug, 2.54mm, 3 row, a + b + c |
BUY NOW |
![](/wcm/connect/3eda481e-cfab-4c16-91d0-c43535c65737/01X0563-40.jpg?MOD=AJPERES&CACHEID=ROOTWORKSPACE-3eda481e-cfab-4c16-91d0-c43535c65737-neQ4Jdm) |
6469081-1 |
Connector, high speed, HM-Zd series, 60 contacts, 2.5mm, receptacle, press fit, 6 rows |
BUY NOW |
![](/wcm/connect/763fbd32-15f2-470d-a8ed-de71434f5db4/42K8818-40.png?MOD=AJPERES&CACHEID=ROOTWORKSPACE-763fbd32-15f2-470d-a8ed-de71434f5db4-neX.8BI) |
6469083-1 |
Connector, Z-PACK HM-Zd series, 60 contacts, 2.5mm, plug, press fit, 6 rows |
BUY NOW |
|
3-6318490-6 |
Mezzanine connector, receptacle, 0.5mm, 2 rows, 220 contacts, surface mount, copper alloy |
BUY NOW |
TE's RF connector catalog includes the best RF connectors in the industry. The standard and customised products are focused on wireless applications in communications, automotive, commercial transportation, industrial, and aviation.
|
Part number |
Description |
|
![](/wcm/connect/a06bafda-e2be-4ef2-8d58-cec030f3a1f7/4827918.jpg?MOD=AJPERES&CACHEID=ROOTWORKSPACE-a06bafda-e2be-4ef2-8d58-cec030f3a1f7-neQA39.) |
5227673-1 |
RF/coaxial connector, BNC coaxial, straight jack, solder, 50ohm, phosphor bronze |
BUY NOW |
![](/wcm/connect/bc8cff9d-05b9-4f0e-b273-b9a910a4dca5/5168557.jpg?MOD=AJPERES&CACHEID=ROOTWORKSPACE-bc8cff9d-05b9-4f0e-b273-b9a910a4dca5-oMtGdA7) |
5227677-1 |
RF/coaxial connector, BNC coaxial, right angle jack, solder, 50ohm, phosphor bronze |
BUY NOW |