TE Connectivity Corcom EMI & RFI filters

Learn more about TE Connectivity's Corcom EMI & RFI filters.

TE Connectivity's Corcom EMI & RFI filters rated from 0.5A to 60A suitable for use in controlling EMI emissions or susceptibility across a wide variety of applications. Available with a variety of terminal connection options.

Applications 

  • Home appliances
  • Medical equipment
  • Computing & accessories
  • TV / Audio / Video
  • Gaming machines
  • Vending machines
  • Exercise equipment
  • Measurement equipment
  • Motors
  • Cash terminals
  • Office equipment
  • Switching power supplies
  • Industrial single phase applications
  • Machine tools
  • Invertres
  • Food service equipment
TE Connectivity Single and Three Phase Power Line Filters

Series Features

Features

B Series

  • Small size & low cost
  • General purpose
  • Wide variety of termination options
  • Meets low leakage current requirements of VDE portable  equipment and non-patient medical equipment 

R Series

  • Dual T section RFI filter provides premium performance
  • Well suited for low impedance loads where noisy RFI environments are present
  • Controls pulsed, continuous and/or intermittent interference
  • ER models offer low leakage current without deterioration of insertion loss

Q Series

  • Specifically developed for switching power supplies
  • High attenuation for common and differential mode interference
  • Effective from 10kHz to 30MHz
  • Optimized for attenuation and size
  • 3 or 6A versions available with IEC inlet

T Series

  • Superior common-mode and premium differential-mode attenuation
  • Smaller package sizes than the EP Series
  • Size and cost-effective
  • ET models can help meet very low leakage current requirements

EMC Series

  • Compact dual stage filter series
  • Cost-effective design
  • Current rating up to 30A
  • High differential mode attenuation in the lower frequency range
  • High common mode performance
  • Suitable for switching mode power supplies

EP Series 

  • Dual stage filter offers high insertion loss
  • Well suited for meeting CISPR 22 A and FCC Part 15J, Class B
  • EP model meets very low leakage current requirements
  • 7A and 12A versions offer optimum package size

RK Series 

  • Compact
  • Single stage
  • Chassis mount
  • Significant differential mode performance
  • Suitable for industrial machinery
  • Low input leakage current makes it suitable for portable equipment

VP Series

  • Dual stage filter offers high insertion loss
  • Well suited for meeting CISPR 22 A and FCC Part 15J, Class B
  • EP model meets very low leakage current requirements
  • 7A and 12A versions offer optimum package size

K Series

  • Suitable for high impedance loads
  • Well suited to applications where pulsed continuous and/or intermittent RFI interference is present
  • EK models meet the very low leakage current requirements for VDE portable equipment and non-patient care medical equipment
  • Available with ground line inductor (choke)

FC Series

  • Designed for frequency inverters and variable speed motor drives
  • Suitable for electronically noisy environments
  • Protects programmable logic controllers from RF noise on the AC power line
  • Side flanges for easy mounting
  • Touch safe terminals provide easy connections and prevent inadvertent contact for safety in the most demanding applications

SB Series

  • Enhanced performance version of our popular B Series of RFI line filters
  • Small size with enhanced performance
  • 30A version half the size of other 30A filters
  • Low leakage version available that meets current requirements of VDE portable equipment and non-patient care medical equipment

Three Phase Power Line Filters

A 3-Phase filter reduces unwanted electromagnetic interference (EMI) noise within the conducted area of electromagnetic susceptibility for such applications as frequency converters, motor drives, and machine tools. Rated from 3 to 1600A, these filters are available for Delta or WYE wiring with a variety of terminal connection options.

Applications 

  • 3-phase inverters and converters
  • Alternate energy converters
  • Customer machinery
  • Elevators and escalators
  • Food service equipment
  • Frequency converters
  • Gaming machines
  • Industrial cabinets
  • Industrial control systems
  • Machine tools
  • Motor drives
  • Process automation equipment
  • Small machine tools
  • Spot welding machines
  • Uninterruptible power supplies
  • Vending equipment

Series Features

Features    

AYA Series

  • For 3-phase, four wire, WYE applications
  • Cost-effective, universal 3-phase filters
  • Good attenuation over the complete frequency range of 10kHz to 30MHz
  • Two different mounting styles available
     

BUY NOW ON FARNELL


AYT Series

  • For 3-phase, four wire, WYE Applications
  • Filters each of the three lines plus the neutral and ground line
  • Both common mode and differential mode suppression from 50kHz to 30MHz
  • Effective for both balanced and unbalanced loads
  • Ground choke included
  • Optional end bell kits available to shield input and output terminals
  • Dual stage provides highest performance

AYC Series

  • For 3-phase, four wire, WYE applications
  • Very high attenuation
  • Low leakage current
  • Ideal for EMC troubleshooting and refurbishing in the field
  • Touch safe terminals provide easy connections and prevent inadvertent contact for safety in the most demanding applications

AYO Series

  • For 3-phase, four wire, WYE applications
  • Filters each of the three lines plus neutral
  • Good for attenuation beginning at 100kHz
  • Space saving design
  • Low leakage current
  • Easy to connect terminals

APH Series 

  • Light weight and compact size for easy installation
  • High performance
  • Current rating up to 1600A
  • Delta wiring configuration
  • Limited current versions available
  • 520 & 690 VAC models available

BCF Series

  • Designed for universal applications
  • Compact book-form design
  • Low weight
  • Insulated, high quality safety terminals for input and output
  • Cost-effective design
  • Good common and differential mode performance below 100kHz
  • Applications include; 3-phase inverters, converters, variable speed motor drives and process automation equipment
  • Touch safe terminals provide easy connections and prevent inadvertent contact for safety in the most demanding applications
     

BUY NOW ON FARNELL

AYP Series 

  • For 3-phase, four wire, WYE Applications
  • Filters each of the three lines plus the neutral and ground line
  • Both common mode and differential mode suppression from 50kHz to 30MHz
  • Effective for both balanced and unbalanced loads
  • Ground choke included
  • Optional end bell kits available to shield input and output terminals
  • Single stage for lower noise environments

APS Series

  • Light weight and compact size for easy installation
  • Standard performance
  • Current rating up to 1600A
  • Delta wiring configuration
  • Limited current versions available
  • 520 & 690 VAC models available

FCD Series

  • Suitable to meet the latest EMC standards
  • Insulated safety terminals
  • Suitable for EMC troubleshooting in the field
  • Very high attenuation
  • High insertion loss
  • BS models optimized for very high insertion loss
  • BS models suitable for infeed/regenerative (ER) applications
  • Touch safe terminals provide easy connections and prevent inadvertent contact for safety in the most demanding applications

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE