TE Connectivity MetaSpan Antennas

TE Connectivity MetaSpan multi-band LTE/cellular antennas

Using metamaterial product technology to cover virtually all cell bands in one compact antenna assembly, TE Connectivity’s MetaSpan LTE/cellular antennas are suitable for 698-960, 1710-2170 & 2300-2700 MHz frequency ranges. They feature a compact size of 110.0mm x 14.0mm x 1.31mm and peak gain of +3.9 dBi. Adhesive mounting makes these antennas easy to install, and they are available with a 120mm length / 1.13mm diameter cable and TE MCIS connector.

Learn more about TE Connectivity’s MetaSpan antennas, which address customers’ increasing needs for more compact components in smaller, lower profile devices.

Features/Applications

Features
  • Uses MetaSpan metamaterial product technology to cover virtually all cell bands in one compact antenna assembly.
  • RoHS Compliant
  • For best performance follow Mounting Guide and Keep Out Area on next page.
  • Frequency Range (MHz)
    • 698–960; 1710–2170; 2300-2700
  • Peak Gain
    • +3.9 dBi
  • VSWR
    • < 3.0:1
  • Polarization
    • Linear
  • Power Handling
    • 3 Watt cw
  • Feed Point Impedance
    • 50 Ohms unbalanced
  • Size
    • 110.0 mm x 14.0 mm x 1.31 mm
  • Weight
    • 4.2 g.
  • Mounting
    • Adhesive. See diagram on page 2.
  • Keep Out Area
    • See diagram on page 2.
  • Cable / Connector
    • 120 mm length. 1.13 mm dia. with TE MCIS connector

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE