TE Connectivity M12 rail PG clamp connectors

M12 rail PG clamp connectors

TE Connectivity (TE) introduces a comprehensive range of M12 rail connectors for field assembly. With 360º EMI/RFI shielding, the M12 receptacle connectors have fully shielded housings and are pre-assembled for ease of use. TE’s M12 rail PG clamp series consists of both male and female connectors with D4, A5 and A8 coding. The flange system, with shielding disc and flange, along with its full metal housing, provides secure 360º EMI/RFI shielding. It also provides a safe cable shield transfer-to-the-device solution without risk of interruption caused by vibration or shock.

TE Connectivity M12 rail PG clamp connectors Avnet Abacus

Features/Applications

Features Applications
  • Save space with the smallest field assembled M12 connector on the market 
  • Achieve quick and easy assembly due to low number of components 
  • Secure 360° EMI/RFI shielding with flange technology and full metal housing 
  • Accommodate large cable diameter range from 4-9mm allowing for a large number of cables to be used with just 1 connector 
  • Attain successful assembly in tight restrictive spaces with the smallest field assembled M12 connector on the market 
  • Enable applications in ruggedized systems with IP67 waterproofing
  • Rail data networks 
  • Rail sensor networks 
  • Rail rain door control systems 
  • Rail HVAC systems
  • Trackside control systems

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE