TE Connectivity 369 Shielded Connector

TE Connectivity 369 shielded rectangular connector

TE Connectivity is extending its time-tested 369 connector series with the introduction of the 369 shielded rectangular connectors for environments that demand ambient EMI noise protection. These connectors incorporate the benefits of the 369 series, which is qualified for use in a wide range of commercial aerospace applications, with EMI shielding that opens up new application possibilities.

TE’s rectangular connectors have been tested to withstand indirect lightning strikes of 3.6ka and are rated to provide effective shielding of greater than 60 DB at low frequencies and greater than 40 DB at high frequencies.

This EMI protection technology is wrapped in a lightweight, non-toxic (RoHS-compliant) composite nickel shell that can lead to up to 75% weight savings. 369 series shielded connectors enable data transfer rates of up to 100Mbs (100 Base-T1) and are backward compatible with current 369 product offerings.

These features on the shielded extension complement the 369 series connectors’ rugged, versatile design. 369 series connectors are engineered to save valuable space with a lightweight, small form factor design. Designed to MIL-DTL-38999 levels of performance, 369 series connectors are ideally suited for harsh aerospace and military environments.

  TE Connectivity (TE), a world leader in connectivity and sensors, is extending its time-tested 369 connector series with the introduction of the 369 shielded rectangular connectors for environments that demand ambient EMI noise protection

Features/Applications

Features Applications
  • -55°C to +175°C operating temperature range
  • Sealing 12.1kPa (1.75psi) [≈15km/(50,000ft) altitude]
  • IP67 rating
  • Vibration EN2591-403, Method B, Level E, "8hr/axis"
  • Shock EN2591-402, Method A, severity 100
  • 500 mating cycles
  • Flammability, smoke, toxicity: FAR 25.853, Appendix F
  • 5A (size 22) operating current
  • Commercial Aerospace
  • Lighting
  • Helicopters
  • On-Board Entertainment
  • Drones and UAVs
  • Seat Wiring and Actuations
  • Military Ground Vehicles
  • Galley
  • Mass Transit

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE