Samtec UMPS/UMPT series

2.00 mm pitch ultra micro power system.

mPOWER® connector system is the ultimate micro, high-power solution with incredible design flexibility in one product family for board-to-board, cable-to-board and cable-to-cable applications. Due to the wide variety of stack heights available, mPOWER® can be easily added to new or existing architectures. Discrete wire cable assemblies simplify board layout and deliver power directly to active components in the system. Up to 500 I/Os

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • Board-to-board, cable-to-board and cable-to-cable
  • Choice of 2 to 10 positions
  • 5 - 16 mm, 18 mm and 20 mm stack heights
  • Optional weld tabs
  • Tin or 10 µ" Gold plated power blades; 30 µ" Gold plating available to meet specific regulations
  • Standard creepage (2.20 mm) and clearance (1.65 mm); selectively loading contacts achieves customer specific requirements 
  • Charging Stations
  • Control Modules
  • Data storage devices
  • Switches
  • Servers
  • Autonomous driving modules
  • Industrial Networks
  • Camera Module
  • Robotics
  • Lighting/Illumination Units
  • Embedded computers
  • Test & Measurement equipment
  • Medical equipment
  • Embedded Vision Systems

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE