Pulse PULSEJACK JXD0-Series Hero Banner

Display portlet menu

Pulse PULSEJACK JXD0-Series Main Title

Display portlet menu

Pulse PULSEJACK JXD0-Series THD latch-down RJ45 with integrated magnetics

Pulse PULSEJACK JXD0-Series Mixed Media

Display portlet menu

The JXD0- series range of THD latch-down LAN integrated connector modules (ICMs) offer a one-stop solution for providing a safety approved, impedance matched, isolation Interface between tow or more devices over 100m apart. They replace the need to source up to 12 separate components and the universal connector design allows for 100Mb and/or 1Gigabit ethernet communication links to be established over STP or UTP Cabling fitted with standard RJ45 plugs.

The JXD0- latch-down PulseJack® series offers several catalogue variations on LED and EMI tabs. However, custom requests can be considered and alternative ICM styles are also available. 

Pulse-PULSEJACK-JXD0-Series-EN-Image

Features/Applications

Pulse PULSEJACK JXD0-Series Table

Display portlet menu
Features Applications
  • Meets or exceeds IEEE802.3u/ab for 100Base-Tx / 1000Base-T
  • 1Gig options backward compatible with IEEE802.3u for 100Base-Tx
  • Supports CAT5/CAT5e performance for high-speed cabling.
  • THD design matches standard RJ45 footprints
  • Compatible with all 1:1 ethernet Fast Ethernet PHYs
  • Supports the latest in voltage and current driven PHYs for 1Gigabit
  • Single port module supports 15W PoE at Powered Device site.
  • Industrial temperature range -40oC to +85oC
  • Single, dual and quad port options available.
  • RoHS and  REACH compliant 
  • Flammability rating UL94V-0
  • 1500VAC /60s Isolation barrier for transient voltages
  • UL Certified E216117 
  • Industrial automation, control and monitoring equipment
  • Industrial master/slave daisy chained topologies
  • Gateways, hubs, switches and routers 
  • Wireless access points 
  • Service and building access

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Pulse PULSEJACK JXD0-Series Resources Static HTML_1

Display portlet menu

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE