Murata ECAS Series

Murata ECAS series

The Murata ECAS series of polymer aluminum electrolytic capacitors features low ESR, low impedance and high capacitance by means of a multilayered aluminum foil for the anode, and a solid conductive polymer for the cathode. With no bias characteristics and stable temperature characteristics, the ECAS series has excellent performance in ripple absorption, with smoothing and transient response suitable for numerous applications. Therefore, it is suitable for smoothing of input-output currents in various power supply circuits, and backup use over the load change of CPUs.

Murata ECAS series

Features/Applications

Features Applications
  • Capacitance range : 6.8μF to 470μF
  • Operating temperature: -55°C to +125°C
  • Rated voltage : 2VDC to 25VDC
  • ESR : 4.5mΩ to 70mΩ
  • High capacitance and low ESR
  • Stable capacitance with applied DC voltage/temperature/high frequencies
  • Excellent ripple absorption, smoothing and transient response
  • No voltage derating required
  • Polarity bar (positive) noted on product
  • Surface mount construction
  • RoHS compliant
  • Halogen free
  • MSL 3 packaging
  • Consumer: 
    • Notebooks/ultrabooks
    • Digital TVs (LCD/OLE)
    • Audio/projectors
    • Set top boxes
    • Game consoles
    • Drones
    • VR
  • Enterprise: 
    • Servers
    • Multi function printers
    • Enterprise displays (LCD)
    • Smart metres
    • Security (camera/home)
    • Amusement
    • POS/handy terminals
  • Industrial:
    • Robotics
    • PLC
    • Industrial PCs
    • Production equipment/modules
  • Network:
    • Base stations (wireless)
    • G-PON (optical)
    • Switches/routers
       

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE