Murata Power Solutions PQC250 Series

PQC250 open frame AC-DC power supply

Murata is pleased to announce that their next generation of 250W open frame power supplies from Murata Power Solutions is currently in development. The PQC250 provides an enhancement to its successful and universally established MVAC250 product series.

Available with ITE, consumer, industrial, and medical safety certification, the PQC offers upgraded performance and backward compatibility with the MVAC250 series. Offering a fully rated 250W of convection cooled capability up to +50°C (no derating with input line) this next generation product will offer a technically superior solution at a very competitive market price.

 

Murata Power Solutions PQC250 Open Frame AC-DC Power Supply

Features and Benefits 

 
  • IEC60601 Ed.3 medical (2 x MOPP Pri-Sec; 1 x MOPP Pri-Chassis Ground) IEC62368 (Combined IEC60950 & IEC60065)
  • Designed to comply with IEC60601-1 4th Edition EMC Standard Requirements*
  • 250W compact high density; operation to 250W at +50°C

* When deployed in End User Systems)

  • Very low no load standby power; designed to meet ENERGY STAR® program requirements for single voltage external ACDC power supplies
  • 3" x 5" industry standard footprint
  • High efficiency: 93.0% typical
  • Remote sense
  • Universal AC input with active PFC
  • Less than 1U high Isolated 5V@1A auxiliary/standby output
  • True zero load operation of the Main (V1) output; no minimum load requirements; correct PS_OK functionality maintained
  • RoHS compliant
  • Active inrush protection
  • Backward compatibility with MVAC250 series products
  • Droop current share variant (planned)
  • Two year standard warranty

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE