Murata Power Solutions OKI-78SR-E Series

OKI-78SR-E DC-DC converters

Murata today announces the addition of the OKI-78SR-E series of three terminal non-isolated DC-DC converters designed by Murata Power Solutions for use in harsh environment applications. The series features three modules with a fixed single output voltage of 3.3 V at 1.5 A, 5 V at 1.5 A and 12 V at 1 A. The converters provide a cost effective, highly efficient alternative to a T0-220/78xx series linear regulator.

The fully encapsulated module is rated to operate from - 40° C to + 85° C and can be used in almost any application where a single output of 3.3, 5 or 12 V is required. The 3.3 and 5 V models operate from an input range of 7 V to 36 V and the 12 V model in the range of 15 V to 36 V. All models are available in either vertical or horizontal SIP mounting options using a linear regulator compatible pin out. The efficiency of the 12 V OKI-78SR-12/1.0-W36E-C device when powered from a 24 V source is > 95 % eliminating the need for a heat sink, reducing cost and complexity during the manufacturing process. Additional features include short circuit and over current protection.

Murata announces the addition of the OKI-78SR-E series of three terminal non-isolated DC-DC converters designed by Murata Power Solutions for use in harsh environment applications.

The OKI-78SR-E series incorporates advanced assembly techniques, to produce a technology-leading board mounted power module. It is suitable for applications ranging from high reliability networking and telecommunications, to railway applications and communications, and to control systems, lighting & computing systems. The modules are very effective for applications including those intended for industrial environments with limited airflow for cooling, limited space, or the desire to improve the overall system efficiency by eliminating the linear regulator.

Incorporating the latest PWM technologies for power conversion, customers purchasing the OKI-78SR-E series can be assured that its efficiency, high reliability and optional packaging configurations all offer an unmatched level of performance. Standard features include UL safety approvals, as well as state of the art performance for thermal management, dynamic load response, industry standard package and OCP protection features.

Features/Applications

Features Applications
  •  7 - 36 V input range for 3.3 and 5 V models, 15 - 36 V for the 12 V model
  • Fixed single output voltage of 3.3 V and 5 V at 1.5 A, 12 V at 1 A
  • Encapsulated vertical or horizontal package, 11.9 x 17.6 mm
  • Operates from - 40° C to + 85° C ambient temperature
  • Short circuit and over current protection
  • RoHS-6 compliant and UL approved
  • Cost effective, highly efficient drop in alternative to a T0-220/78xx series linear regulator
  • Can be used in almost any application where a single output of 3.3, 5 or 12 V is required
  • High efficiency with no external components
  • Less effort for cooling compared to a linear regulator
  • High reliability networking and telecommunications
  • Railway applications and communications
  • Control systems
  • Lighting
  • Computing systems
  • Industrial environments with limited airflow for cooling or limited space

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE