Murata Power Solutions MTC1 Series

MTC1 series of surface mount DC-DC converters

The MTC1 series of miniature surface mount DC-DC converters offers a single output voltage from input voltage ranges of 9-18V and 18-36V. The MTC1 series regulated output voltage is adjustable by ±10% and a remote on/off pin is also included for application power saving.

The MTC1 ideally suited to applications which include medical. Industrial, telecommunications, battery powered systems, and process automation.

 

Murata Power Solutions MTC1 Series of Surface Mount DC-DC Converters

Features and Benefits

 
  • UL 60950 recognised for reinforced insulation
  • ANSI/AAMI ES60601-1, 2 MOOPs recognition pending
  • 3kVAC isolation test voltage ‘Hi Pot Test’
  • Continuous short circuit protection
  • Output Voltage Trim
  • Remote on/off pin
  • No electrolytic capacitors
  • Operating temperature range -40°C to 100°C
  • 2:1 Input Range

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE