Molex HD Mezz Mezzanine Connectors

Molex HD Mezz mezzanine connector system

The Molex HD Mezz mezzanine connector system allows the simplification of PCB routing without a detrimental effect on performance. This connector offers a termination method that is more cost effective and reliable than a Ball Grid Array (BGA), enables sufficient conductive wipe for clean signal transmission, enhanced durability and delivers excellent signal clarity with ample bandwidth for high-speed designs. With 14 differential pairs per square centimetre, the high contact density provides optimal space saving where there are availability constraints on the PCB.

buy now on farnell

Features/Applications

Features Applications
  • SolderCharge: patented solder-attach method for PCB termination
  • Stack heights ranging from 16mm to 38mm and 91 to 351 circuits
  • Reliable mating interface with 2mm wipe and 2 points of contact
  • Guide pins
  • Data rates of up to 12.5Gbps
  • High contact density with 14 differential pairs per square centimeter
  • High durability
  • Automotive
    • Autonomous driving modules
    • Infotainment systems
  • Medical
    • Medical diagnostic equipment
  • Telecommunications/networking
    • Base stations
    • High- and midrange-computing equipment
    • Networking equipment
    • Routers
    • Switches

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE