KYOCERA AVX TCQ series polymer capacitors

KYOCERA AVX’s TCQ low ESR conductive polymer capacitors series with AEC-Q200 qualified components developed to deliver high endurance & performance stability to address the reliability requirements of automotive applications. Qualified to the Automotive Electronics Council’s AEC-Q200 specification for passive components, the TCQ Series meets the AEC’s challenging 125°C lifetime stability test and humidity bias testing at +85°C/85% relative humidity, loaded, for up to 1000 hours – for details see the series datasheet.

KYOCERA AVX offers a wide portfolio of automotive solid electrolytic capacitors in three product families. Each of these technologies bring unique features to best suit the specific requirements for many automotive applications.

BUY NOW ON FARNELL

Features/Applications

Features Applications
  • Conductive polymer electrode
  • Benign failure mode under recommended use conditions
  • Robust design for automotive applications
  • Meets requirements of AEC-Q200
  • Humidity 85°C/85%RH, Vr, 1000 hours
  • Basic reliability 1%/1000hrs@85°C Vr with 60% confidence level
  • -55°C to +125°C operation temperature
  • Full voltage range: 2.5V to 50V
  • DCL 0.1 CV
  • 3x Reflow +260°C Compatible
  • 100% surge current tested
  • DC-DC converters
  • Telecommunications (coupling/decoupling)
  • Industrial & special
  • Automotive (body electronics, cabin controls, infotainment, comfort, after market, etc)

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE