Hirose HR10 Series

HR10 series circular connectors

The Hirose HR10 series of push-pull lock high performance miniature circular connectors features a single-action push-pull locking mechanism that assures easy and quick connection. These coupling type micro-connectors have been developed to meet requirements for miniaturisation, high density, and easy handling, and feature a five-key system that only permits a single coupling position for easy mating.

HR10 series connectors are also available in lower cost (HR10A) and shielded (HR10G) types.

Hirose HR10 series circular connectors

Features/Applications

Features   Applications
  • Connector type - Plug, receptacle, jack, contact, others
  • Panel mounting style - Screw, bulk-head
  • Water resistance - IP 67
  • Salt spray test duration (corrosion resistance) - 48 h
  • Number of positions - 4, 5, 6, 10, 12, 20
  • Remarks on number of positions - 11: 1 coaxial contact + 10Pin*2A
  • Contact plating - Gold, silver
  • Mating/unmating cycles - 1000
  • Rated current - 2 A
  • Rated voltage (AC) - AC 100, 150 V
  • Rated voltage (DC) - DC 140, 200 V
  • Mounting style - THT
  • Connector orientation - Straight 
  • Wire termination method - Straight
  • Locking style - Screw, push-pull
  • Recommended min. wire size (AWG) - AWG 26, 30 
  • Recommended max. wire size (AWG) - AWG 26
  • Shell material - Metal 
  • Operating temperature (max.) - 85 ℃ 
  • Operating temperature (min.) -  -25 ℃
  • Industrial
  • Harsh environments

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE