Hirose FH48 Series

Hirose FH48 series

The FH48 series fits requirements for Flat Flexible Cable (FFC) connectors with higher transmission speed. The capacity for high-speed transmission is achieved by the innovatively designed impedance-controlled contacts (differential impedance: 100Ω ±10%). The connector fully supports next generation chip V-by-One® HS by THine digital signalling standard.

shop now

Features/Applications

Features Applications
  • Number of contacts: 20, 21, 30, 31, 40, 50, 68
  • Contact pitch: 0.5mm
  • Height: 6.18mm
  • Rated current: 0.5A
  • Rated voltage: AC-DC 50V
  • Temperature: -40°C to +105°C 
  • Mating cycles: 20
  • Halogen free (IEC61249-2-21)
  • Medical

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE