Hirose DF33C Series

Hirose DF33C series

Hirose’s DF33C series of compact wire-to-board connectors, provides superior reliability for internal power supplies. The robust connector range consists of crimp sockets and vertical headers in single or double row and a current rating of up to 5A can be applied. The DF33C series is part of the EnerBee product family featuring wire-to-board and wire-to-wire power connectors to provide technically advanced connectivity solutions for industrial power sources.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Features/Applications

Features Applications
  • Contact pitch: 3.3mm
  • Rated current: 5A
  • Rated voltage: AC-DC 500V
  • Operating temperature: -35°C to +85°C
  • Number of contacts:
    • 1st row: 2, 3, 4, 5, 6
    • 2nd row: 4, 6, 8, 10, 12
  • Mating cycles: 30
  • Termination AWG: 20-22
  • Small robotic device
  • Industrial robot
  • IT home appliances
  • Amusement and office equipment
  • Industrial controller unit
  • Smart meter
  • LED lighting

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE