Eaton MOVS series metal oxide varistors

The MOVS from Eaton is a surface mount metal-oxide varistor (MOV) that provides high surge overvoltage protection in a wide variety of applications. They are ideal for low voltage circuits up to 480VAC line protection. Two different footprints offer the ability to balance footprint and surge protection needs. The MOVS is offering working voltages from 11VAC to 510VAC in 2825 and 4032 EIA footprints with up to 1200A of surge current withstand.

Eaton-MOVS-Series-Metal-Oxide-Varistors-EN-Image

Features/Applications

Features Applications

MOVS2825

  • Surface mount metal oxide varistor (MOV)
  • 2825 (7264 metric) package size
  • High transient current capability
  • Plastic package meets UL 94 V-0
  • Meets UL1449 4th edition
  • Moisture sensitivity level (MSL): 1

MOVS4032

  • Surface mount metal oxide varistor (MOV)
  • 4032 (10182 metric) package size
  • High transient current capability
  • Plastic package meets UL 94 V-0
  • Meets UL1449 4th edition
  • Moisture sensitivity level (MSL): 1
  • Power supply
  • Home appliance
  • Industrial equipment
  • Telecommunication or telephone system
  • Vac driven and COB LED lighting

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE