Delta 200W and 150W PMT2 series low profile power supply

Delta has expanded the PMT2 Series low profile power supply by adding the 200W (AC input selectable by switch) and 150W (90VAC to 264VAC universal input range) models.

The 200 W models are 62% smaller than its predecessor at a slim footprint of 159mm x 97mm x 30mm. These models has a selectable AC input switch and offer single outputs of 12V, 24V, 36V, and 48V. The 150W models are the same dimensions as the 200 W models (29% smaller than the previous generation) and offer single outputs of 12V, 15V, 24V, 30V, 36V and 48V.

Like the other models of the PMT2 series, the 200W and 150W models are designed to be competitively priced with a low profile of ≤ 30 mm height. Both models can operate within a wide temperature range from -30°C to +70°C and full power up to +50°C. They also have a low no-load power consumption of less than 0.3W (150W) and 0.5W (200W) respectively and low leakage current <0.5 mA.

Certified with IEC/EN/BS EN 60335-1 & IEC/EN/BS EN 61558-2-16 for household appliances safety, IEC 60950-1 & IEC/EN/BS EN/UL 62368-1 for information and communication technology equipment, and EMI standard EN 55032, Class B, the PMT2 Series is suitable for household appliances and industrial automation equipment requiring 1U low profile power supplies.  

Delta launches 200W and 150W PMT2 series low profile power supply for ITE and household applications

Features

Features
  • Household appliance approvals including IEC/BS EN/EN 60335-1, IEC/BS EN/EN 61558-1 and IEC/BS EN/EN 61558-2-16
  • Low no-load power consumption: 0.3W (150W models) / 0.5W (200W models)
  • Low profile design: 30mm height
  • OVC III, Pollution Degree 3
  • Wide operating temp -30°C to +70°C (supports -40°C cold start)
  • Conforms to harmonic current IEC/BS EN/EN 61000-3-2, Class A
  • High MTBF > 700,000 hrs per Telcordia SR-332

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE