Bourns SRN2009T Series

SRN2009T series power inductors

Bourns Inductive Components Product Line is introducing the Model SRN2009T Semi-Shielded Power Inductor Series. This series offers a
compact size and low profile with a 0.95 mm maximum height. The operating temperature is up to +125 °C.

The sub-1mm feature of Model SRN2009T Series makes these inductors ideal for ultra-thin electronic assemblies such as wearable devices, HDDs, SSDs, smartphones and LCD displays.

Bourns Inductive Components Product Line is introducing the Model SRN2009T Semi-Shielded Power Inductor Series.

Features/Applications

Features Applications
  • Semi-shielded construction
  • Inductance range: 0.33 to 10 µH
  • Rated current up to 2.1 A
  • Low profile: 0.95 mm max.
  • RoHS compliant* and halogen free**

*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
** Bourns follows the prevailing defi nition of “halogen free” in the industry. Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.

  • DC/DC converters
  • Power supplies
  • Wearable devices
  • HDDs, SSDs
  • Smartphones
  • LCD displays

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE