Reference Design Details

Design Hub

Search Reference Designs

Power Tree for Arduino Portenta X8

Arduino Portenta X8 Power Tree is a block diagram that describes the power distribution and control system of the Arduino Portenta X8 board. The Portenta X8 is a powerhouse board merging the flexibility of Linux and real-time capabilities of the Arduino environment. Preloaded with a Yocto Linux OS, it boasts dual microprocessors: the NXP i.MX 8M Mini for Linux applications and the STM32H747XI dual Cortex-M7+M4 ARM MCU for Arduino tasks. Its container-based design ensures easy, secure deployment while offering full user control. With Arduino's partnership with Foundries, users can access a subscription service for enhanced features such as secure updates, fleet monitoring, and maintenance. Whether extending its functionalities with shields or customizing with reference designs, the Portenta X8 is set to revolutionize the Industrial IoT landscape.
CATEGORY
Embedded; Energy; Industrial; Power & charging
Load SwitchUSB ConnectorPMICEthernetEthernetMicroprocessorMicrocontrollerHeader ConnectorHeader ConnectorHeader ConnectorLEDWireless ModuleSecure ElementDiodeHigh Density ModuleHigh Density ModuleLevel TranslatorLevel TranslatorLevel TranslatorLevel TranslatorVDD 3.3VVDD 3.3VVDD 3.3VVDD 3.3VVDD 1.8VDC to DC ConverterVDD 1.8VVDD 1.8VVDD 1.8VVDD 3.3VVDD 1.2 ETHVDD 3.3VVDD 1.8VVDD 3.3VVDD 1.8VVDD 1.8VVDD 3.3VVDD 1.8VNVCC DRAM 1.1VNVCC DRAM 1.1VNVCC DRAM 1.1VVDD SOC 0.8VVDD ARM 0.9VVDD DRAM-PU 0.9VNVCC SNVS 1.8VVDD SNVS 0.8VVDDA 1.8VVV PHY 0.9VVDD PHY 1.2VNVCC SD2NVCC DRAM 1.1VVBUS USBVBUS USBVSYS 5VVSYS 5VVSYS 5VVSYS 5VVSYS 5VVSYS 5VVSYS 5VVSYS 5VVSYS 5VVSYS 5VVDD 3.3VVDD 3.3VVDD 3.3VVDD 3.3VVDD 3.3VVSYS 5VVDD 3.3VVDD 1.8VVDD 3.3V
PARTS IN DESIGN / BOM BY STORE

Grayed out parts are unavailable for purchase on Avnet Abacus.

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM
MFGR PART# BLK NM
ArduinoABX00049Embedded Board
ArduinoTPX00095USB Cable

MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.