Reference Design Details

Design Hub

Search Reference Designs

Marvell Armada 88F, 7K-8K, XP Series Power Rails based on TDK uPOL Power Module Solution

Marvell Armada multi-core ARM SoCs (88F, 7K/8K, XP Series) power rails based on TDK uPOL Power Module Solution. Some features of the TDK Power Modules are: uPOL Technology includes inductor in a Thermally Enhanced Package providing excellent thermal derating performance. FS1412 and FS1406 provides a quick analog DC-DC Solution for Vout from 0.6V to 1.8V.
CATEGORY
Analog; Embedded; Industrial; Power & charging
DC to DC Converter(FS1404-3300-AL)DC to DC Converter(FS1403-5000-AL)DC to DC Converter(FS1412-0600-AL)DC to DC Converter(FS1412-0600-AL)DC to DC Converter(FS1412-0600-AL)DC to DC Converter(FS1406-1800-AL)DC to DC Converter(FS1406-0600-AL)DC to DC Converter(FS1412-0600-AL)VIN (12V)Enet Voltages (0.8V / 0.88V / 0.9V)DDR4 VCC (1.2V, 12A)System Voltage (3.3V, 4A)System Voltage (5.0V, 3A)Enet or SATA Voltages (0.8V/0.9V/1.0V/1.2V/1.5V/1.8V/2.1V/2.5V)VDDO2 (1.8V / 2A+)VDDO1 (1.35V/1.5V/1.8V/2.0V 2.3V/2.5V/3.3V, 2A to 6A)VDD, VCU_CPU (0.8V/0.9V/0.95V/1.0V/ 1.05V/1.1V, 2A to 10A+)
PARTS IN DESIGN / BOM BY STORE

Grayed out parts are unavailable for purchase on Avnet Abacus.

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM
TDKFS1406-0600-ALDC to DC Converter
TDKFS1412-0600-ALDC to DC Converter
TDKFS1404-2500-ALDC to DC Converter
TDKFS1403-5000-ALDC to DC Converter

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.