Reference Design Details

Design Hub

Search Reference Designs

AMD Zynq US+ RFSoC Power Rails based on TDK uPOL Module Solution

AMD Zynq UltraScale+ RFSoCs Power rails based on TDK uPOL Power Modules Solution, saving space and design time without compromising in performance. Some features of the TDK Power Modules are: uPOL Technology includes inductor in a Thermally Enhanced Package providing excellent thermal derating performance. FS1412 and FS1406 provides a quick analog DC-DC Solution for Vout from 0.6V to 1.8V. (Programmable logic devices by AMD were previously known as Xilinx)
CATEGORY
Analog; Embedded; Industrial; Power & charging
DC to DC Converter(FS1406-1800-AL)DC to DC Converter(FS1404-2500-AL)DC to DC Converter(FS1412-0600-AL)DC to DC Converter(FS1404-3300-AL)DC to DC Converter(FS1412-0600-AL)DC to DC Converter(FS1412-0600-AL)DC to DC Converter(FS1412-0600-AL)DC to DC Converter(FS1412-0600-AL)DC to DC Converter(FS1412-0600-AL)DC to DC Converter(FS1412-0600-AL)DC to DC Converter(FS1412-0600-AL)DC to DC Converter(FS1406-1800-AL)DC to DC Converter(FS1406-1200-AL)DC to DC Converter(FS1412-0600-AL)DC to DC Converter(FS1406-1800-AL)DC to DC Converter(FS1406-0600-AL)DC to DC Converter(FS1406-0600-AL)DC to DC Converter(FS1406-1800-AL)VPS_MGTRAVCC (1.8V, 500mA)DAC_AVCCAUX (2.5V/3.3V,  500mA)VIN (12V)MGTAVTT (1.2V, 2A to 10A)System Voltage (3.3V, 3A)DC to DC Converter(FS1412-0600-AL)VCCBRAM, VCCINT_IO, VCC_PSINTFP_DDR, VCC_PSINTFP, VCC_PSINTLP (0.85V, 12A to 20A)VCCINT_AMS (0.85V, 7A to 20A)VCCINT (0.7V/0.85V, 20A to 30A)VCCAUX, VCCIO, VCCO_PSADC, VCC_PSAUX (1.8V, 1A to 3A)VCC_PSPLL, VCCO_PSDDR_504 (1.2V, 3A to 6A)MGTAVCC (0.9V, 2A to 10A)MGTAVCCAUX (1.8V, 500mA)VPS_MGTRAVCC (0.85V, 500mA)VCCIO Option (1.2V/1.5V/2.5V/3.3V, 1A to 3A)VINVPS_MGTRAVTT, ADC_AVCCAUX (1.8V, 500mA)
PARTS IN DESIGN / BOM BY STORE

Grayed out parts are unavailable for purchase on Avnet Abacus.

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.