Reference Design Details

Design Hub

Search Reference Designs

AMD Zynq UltraScale+ MPSoC ZCU104 Power Solution based on Infineon Design

Power solution to support the AMD Zynq UltraScale+ MPSoC ZCU104 Evaluation Kit based on Infineon Solution using two Power Units IRPS5401. This kit features a Zynq UltraScale+ MPSoC EV device with video codec and supports many common peripherals and interfaces for embedded vision use case. (Programmable logic devices by AMD were previously known as Xilinx)
CATEGORY
Analog; Embedded; Industrial; Power & charging
PMIC(IRPS5401MXI03TRP)PMIC(IRPS5401MXI03TRP)Power Supply(TDA21535AUMA1)Power Supply(TDA21535AUMA1)DC to DC ConverterDC to DC ConverterDC to DC ConverterDC to DC ConverterDC to DC ConverterDC to DC ConverterLDO RegulatorVCCINT (0.85V, 15A)VCC1V8 (1.8V, 2A)VCC1V2 DDR (1.2V, 5A)PS PLL SUPPLY (1.2V, 0.5A)UTIL_3V3 (3.3V, 10A)UTIL_1V13 ENET/HDMI (1.13V, 1A)UTIL_5V0 (5V, 2.1A)FMC_VADJ (1.8V, 3A)MGTRAVCC (0.85V, 0.5A)MGT1V8 (1.8V, 0.1A)VCC3V3 (3.3V, 0.5A)UTIL_2V5 (2.5V, 1A)MGT1V2 (1.2V, 0.5A)VIN (12V)VIN (2.5V)VCCINT_VCU (0.9V, 3A)PL_DDR4_VTT (0.6V, 3A)PL_DDR4_VTT (0.6V, 3A)
PARTS IN DESIGN / BOM BY STORE

Grayed out parts are unavailable for purchase on Avnet Abacus.

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM
Kyocera AVXTCJD107M016R0050Supporting Component
VishayIHLP2020CZER3R3M51Supporting Component
VishayT55V107M016C0050Supporting Component
Kyocera AVXTCJB476M010R0070Supporting Component
VishayT55V107M010C0045Supporting Component
VishayT55B476M010C0070Supporting Component
VishayIHHP1008AZER1R5M01Supporting Component
Kyocera AVXTCJB227M006R0070Supporting Component

MFGR PART# BLK NM
InfineonTDA21535AUMA1Power Supply
InfineonIRPS5401MXI03TRPPMIC
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.