Reference Design Details

Design Hub

Search Reference Designs

AMD Zynq 7000 Power rails without SERDES based on TDK uPOL Module Solution

AMD Zynq 7000 SoCs Power rails based on TDK uPOL Power Modules Solution, saving space and design time without compromising in performance. Some features of the TDK Power Modules are: uPOL Technology includes inductor in a Thermally Enhanced Package providing excellent thermal derating performance. FS1412 and FS1406 provides a quick analog DC-DC Solution for Vout from 0.6V to 1.8V. (Programmable logic devices by AMD were previously known as Xilinx)
CATEGORY
Analog; Embedded; Industrial; Power & charging
DC to DC ConverterDC to DC ConverterDC to DC ConverterDC to DC Converter12VVCCINT/VCCBRAM (1.0V/0.95V, 2A to 6A)VCCAUX, VCCIO (1.8V, 3A to 4A)System Voltage (3.3V, 3A)VCCIO Option (1.2V/1.8V/2.5V/3.3V, 1A to 4A)Clock Generator
PARTS IN DESIGN / BOM BY STORE

Grayed out parts are unavailable for purchase on Avnet Abacus.

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM
TDKFS1406-0600-ALDC to DC Converter
TDKFS1403-5000-ALDC to DC Converter
TDKFS1406-1000-ALDC to DC Converter
TDKFS1406-1800-ALDC to DC Converter
TDKFS1403-3300-ALVoltage Reference

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.