Reference Design Details

Design Hub

Search Reference Designs

AMD Kintex UltraScale+ XCKU13P Power Tree based on ABB Power Solution

AMD Kintex UltraScale+ XCKU13P Power Tree based on ABB Point of Load (POLs) Modules Solution. ABB's Point of Load modules meet the power, voltage and transient requirements of Kintex Rails. The modules are cost effective, dense, and high performance. (Programmable logic devices by AMD were previously known as Xilinx)
CATEGORY
Analog; Embedded; Industrial; Power & charging
DC to DC ConverterDC to DC ConverterDC to DC ConverterDC to DC ConverterDC to DC ConverterDC to DC ConverterVIN (12V)PMBusVCCINT1 (0.72V @ 35A)VCCBRAM/IO1 (0.85V @ 3A)VCCAUX/AUX_IO/ADC (1.8V @ 3A)VMGTAVCC (0.9V @ 3A)VMGTAVTT (1.2V @ 4A)VMGTVCCAUX2 (1.8V @ 2A)
PARTS IN DESIGN / BOM BY STORE

Grayed out parts are unavailable for purchase on Avnet Abacus.

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM
OmniOn PowerAPXS002A0X-SRZDC to DC Converter
OmniOn PowerUJT035A0X3-SRZDC to DC Converter
OmniOn PowerPDT003A0X3-SRZDC to DC Module

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.