Reference Design Details

Design Hub

Search Reference Designs

AMD Artix UltraScale+ Power Rails (Cost Optimized) based on TDK uPOL Module Solution

AMD Artix UltraScale+ (AU10P, AU15P, AU20P, AU25P Series) Cost Optimized Power rails based on TDK uPOL Power Module Solution, saving space without compromising in performance. Some features of the TDK Power Modules are: uPOL Technology includes inductor in a Thermally Enhanced Package providing excellent thermal derating performance. FS1412 and FS1406 provides a quick analog DC-DC Solution for Vout from 0.6V to 1.8V. (Programmable logic devices by AMD were previously known as Xilinx)
CATEGORY
Analog; Embedded; Industrial; Power & charging
DC to DC Converter(FS1406-0600-AL)DC to DC Converter(FS1406-0600-AL)DC to DC Converter(FS1406-0600-AL)DC to DC Converter(FS1406-0900-AL)DC to DC Converter(FS1406-1200-AL)DC to DC Converter(FS1406-0600-AL)DC to DC Converter(FS1406-0600-AL)VIN (12V)VCCIO (1.2V / 1.8V / 2.5V / 3.3V, 1A to 6A)VMGTAVCCAUX (1.8V, 1A – 6A)VCCAUX, VCCIO, VCCO_PSADC, VCC_PSAUX (1.8V, 500mA – 2A)VMGTAVCC (0.9V, 1A – 2A)VMGTAVTT (1.2V, 3.5A)Option if separate 0.72V & 0.85V (0.85V, 1A – 2A)VCCINT/VCCBRAM, VCC_PSINTFP, VCC_PSINTLP, VCC_PSINTFP_DDR (0.72V, 0.85V, 1A – 5A)
PARTS IN DESIGN / BOM BY STORE

Grayed out parts are unavailable for purchase on Avnet Abacus.

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM
TDKFS1406-0600-ASDC to DC Power Supply
TDKFS1403-3300-ASDC to DC Converter
TDKFS1406-0600-ALDC to DC Converter
TDKFS1403-3300-ALVoltage Reference

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.