Reference Design Details

Design Hub

Search Reference Designs

AMD Artix 7 Power Rails without SERDES based on TDK uPOL Module Solution

TDK DC/DC Power Modules Solution for AMD Artix 7 FPGAs (without SERDES). Some features of the TDK Power Modules are: uPOL Technology includes inductor in a Thermally Enhanced Package providing excellent thermal derating performance. FS1412 and FS1406 provides a quick analog DC-DC Solution for Vout from 0.6V to 1.8V. (Programmable logic devices by AMD were previously known as Xilinx)
CATEGORY
Analog; Embedded; Industrial; Power & charging
DC to DC ConverterDC to DC ConverterDC to DC ConverterDC to DC ConverterDC to DC Converter12VVCCINT/VCCBRAM (1.0V/0.95V, 3A)VCCAUX, VCCIO (1.5/1.35V, 2A)MGTAVTT (1.8V, 3A to 4A)System Voltage (3.3V, 3A)VCCIO Option (1.2V/1.8V/2.5V/3.3V, 1A to 3A)Clock Generator
PARTS IN DESIGN / BOM BY STORE

Grayed out parts are unavailable for purchase on Avnet Abacus.

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM
TDKFS1404-3300-ALDC to DC Converter
SamtecTMM-102-03-T-SHeader Connector
TDKFS1406-1200-ALDC to DC Converter
TDKFS1406-1000-ALDC to DC Converter
TDKFS1406-1800-ALDC to DC Converter

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.