Reference Design Details

Design Hub

Search Reference Designs

2400W High Power PFC Converter Main board based on Infineon Solution

2400W high power density power factor correction (PFC) converter using 600V CoolMOS S7 for active line rectification and for inrush current control The system solution EVAL_2K4W_ACT_BRD_S7 has two important features promoting a higher added value as compared to the conventional boost PFC: 1. Use of CoolMOS S7 for the active-bridge rectification to increase the efficiency 2. Replacement of inrush-current relay with CoolMOS S7 to increase the power density. This system solution is available as Hardware Board or Reference Design.
CATEGORY
Power & charging
PARTS IN DESIGN / BOM BY STORE
MFGR PART# BLK NM

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.