2D Barcode Scanner with capability for Ethernet and/or Wireless Interface Based on Microchip Solution.
VIEW DESIGN
Renesas offers a real time tracking module solution that can be easily installed in any place to monitor the movement/location of any object.
VIEW DESIGN
Reference design of a Low Power Dissipation and space-saving solution for Augmented Reality (AR) and Virtual Reality (VR) glasses based on Nexperia Solution.
VIEW DESIGN
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
Reference Design of Wireless Earbuds based on Nexperia Solutions.
VIEW DESIGN
Small and lightweight device that can be clipped onto one's belt and worn all day without hassle, able to monitor health parameters and immediately alert assistance in case of fall, with low...
VIEW DESIGN
Fitness Equipment solution for ATSAMA5D36A based on Microchip solution.
VIEW DESIGN
Fitness Werable solution with 32-bit microcontroller (MCU) that can be used to create a variety of products for the healthcare and wearable market. Featuring SAM D21 a Microchip Solution.
VIEW DESIGN
Reference Design of the Power Management and Signal Treatment of a dedicated Global Positioning System (GPS) Tracker based on Nexperia Solution.
VIEW DESIGN
Reference Design of a High Voltage Battery Management Systems (BMS) based on NXP Solution
VIEW DESIGN
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
This Renesas design features a multi-cell USB Type-C, Power Delivery power bank solution that supports 60W+ with full USB-PD programmable power supply support for upstream and downstream facing...
VIEW DESIGN
This solution is a personal safety tracker with GPS, NFC and and air quality sensor.
VIEW DESIGN
This Renesas design is a wearable health device that monitors the body's vital indicators for providing early warnings about risks to help people avoid dangerous diseases.
VIEW DESIGN
The RSL10 Sensor Development Kit is a compact and a comprehensive platform to easily develop IoT applications.
VIEW DESIGN
These smart glasses are an extension of an IoT system. The system can be implemented on the glasses themselves.
VIEW DESIGN
Say hello to Nicla Sense, the new sensory brain from Arduino, now built into your favorite a K-WAY jacket, powered by Edge Impulse AI, unleashing a new generation of smart clothing.
VIEW DESIGN
Smart rings offer a compelling opportunity for health tracking in a miniaturized format, serving as daily companions and fashion accessories.
VIEW DESIGN
Packed with a growing range of sensors, these devices are effectively merging into a single wrist worn wearable.
VIEW DESIGN
This design is based on the STMicroelectronics X-NUCLEO-BNRG2A1 expansion board. The X-NUCLEO-BNRG2A1 expansion board provides Bluetooth low energy connectivity for developer applications.
VIEW DESIGN
This design is based on the STMicroelectronics X-NUCLEO-IHM04A1 expansion board, integrating the L6206 DMOS dual full bridge driver to drive dual bipolar DC or quad unipolar DC motors.
VIEW DESIGN
This Renesas design features long battery life and compact design by using lower power consumption and integrated devices.
VIEW DESIGN
Reference Design of a highly integrated Low Energy (LE) Wearable Activity Tracker based on Renesas Solutions.
VIEW DESIGN
Generic Reference Design for Wired & Wireless IEEE 1588 features dual PHY and PCIe 3.0.
VIEW DESIGN
This Renesas design features a power bank for low power electronics such as watches, earbuds and charging cases. The system operates as a standalone and requires no programming of an MCU.
VIEW DESIGN