Programmable logic

Design Hub

Search Reference Designs

Programmable logic Reference Designs

Programmable logic components are used to build reconfigurable digital circuits, shortening development cycles for manufacturers, and helping them get their product to the market faster. Explore our articles and information on the latest in CPLDs, FP
Reference Design Block Diagram of 65W Multi-Port (USB Type-C and USB Type-A) Power Delivery based on STMicroelectronics Solution
The EVLONEMP is one of the best power density USB Power Delivery multiport boards with a USB Type-A port and a USB Type-C port supporting Programmable Power Supply (PPS).
VIEW DESIGN
Reference Design Block Diagram of 65W USB Type-C Power Delivery Reference Design based on STMicroelectronics Solution
The EVLVIPGAN65PD is a 65 W USB Type-C Power Delivery 3.0 adapter reference design. It is an isolated power supply with a standalone USB PD controller.
VIEW DESIGN
Reference Design Block Diagram of AI Camera and Voice Recognition Solution based on Renesas Solution
Reference Design of a smart motor driving circuit, using the RA6T2 MCU and RAA227063 3-phase smart driver for processing speed and power efficiency to address traction of the motors
VIEW DESIGN
Reference Design Block Diagram of AIoT Application Development Kit based on ISSI's T31-INDUS Solution
This development kit consists of development boards (core module, WIFI module, and sensor board), an operating system, and an SDK package.
VIEW DESIGN
Reference Design Block Diagram of AMD Artix 7 Power Tree based on onsemi Solution
The AMD Artix 7 Power Tree is a power management solution that provides the necessary power rails to the FPGA using onsemi's key power devices.
VIEW DESIGN
Reference Design Block Diagram of AMD Artix 7 Starter Recipe
Starter Recipe for the AMD Artix-7 family of cost and transceiver optimized FPGAs.
VIEW DESIGN
Reference Design Block Diagram of AMD Artix UltraScale+ (AU10P-AU15P) Power Tree based on onsemi Solution
The AMD Artix UltraScale+ (AU10P/AU15P) Power Tree is a power management solution for the Artix UltraScale+ FPGA Family using onsemi's key power devices.
VIEW DESIGN
Reference Design Block Diagram of AMD Artix UltraScale+ Starter Recipe
Artix UltraScale+ devices are the industry only cost-optimized FPGAs based on an advanced, production-proven 16nm architecture for best-in-class performance....
VIEW DESIGN
Reference Design Block Diagram of AMD Kintex UltraScale (KU035-KU075) Power Tree based on onsemi Solution
The AMD Kintex UltraScale (KU035/KU076) Power Tree is a power management solution for the Kintex UltraScale FPGAs using onsemi's key power devices.
VIEW DESIGN
Reference Design Block Diagram of AMD Kintex UltraScale (KU100) Power Tree based on onsemi Solution
The AMD Kintex UltraScale (KU100) Power Tree is a power management solution for the Kintex UltraScale FPGAs using onsemi's key power devices.
VIEW DESIGN
Reference Design Block Diagram of AMD Kintex UltraScale+ Starter Recipe
Kintex UltraScale+ devices provide the best price/performance/watt balance in a FinFET node.
VIEW DESIGN
Reference Design Block Diagram of AMD Spartan 7 Power Tree based on onsemi Solution
The AMD Spartan 7 Power Tree is a power management solution that provides the necessary power rails to the FPGA using onsemi's key power devices.
VIEW DESIGN
Reference Design Block Diagram of AMD Spartan 7 Starter Recipe
Spartan-7 devices offer the best in class performance per watt, along with small form factor packaging to meet the most stringent requirements
VIEW DESIGN
Reference Design Block Diagram of AMD Versal AI Starter Recipe
Starter Recipe for the AMD Versal AI family of ACAP devices.
VIEW DESIGN
Reference Design Block Diagram of AMD Versal Premium Starter Recipe
Starter Recipe for AMD Versal Premium family of ACAP devices.
VIEW DESIGN
Reference Design Block Diagram of AMD Versal Prime Starter Recipe
Starter Recipe for AMD's Versal Prime family of ACAP devices.
VIEW DESIGN
Reference Design Block Diagram of AMD Virtex UltraScale (VU080-VU095) Power Tree based on onsemi Solution
The AMD Virtex UltraScale (VU080/VU095) Power Tree is a power management solution for the Virtex UltraScale FPGAs using onsemi's key power devices.
VIEW DESIGN
Reference Design Block Diagram of AMD Virtex UltraScale+ (VU11P-VU13P) Power Tree based on onsemi Solution
The AMD Virtex UltraScale+ (VU11P/VU13P) power solution is a general-purpose power tree for the Virtex UltraScale+ series of FPGAs using onsemi's key power devices.
VIEW DESIGN
Reference Design Block Diagram of AMD Virtex UltraScale+ (VU31P-VU37P) Power Tree based on onsemi Solution
The AMD Virtex UltraScale+ (VU31P/VU37P) power solution is a general-purpose power tree for the Virtex UltraScale+ series of FPGAs using onsemi's key power devices.
VIEW DESIGN
Reference Design Block Diagram of AMD Virtex UltraScale+ Power Tree based on onsemi Solution
The AMD Virtex UltraScale+ power solution is a general-purpose power tree for the Virtex UltraScale+ series of FPGAs using onsemi's key power devices.
VIEW DESIGN
Reference Design Block Diagram of AMD Virtex UltraScale+ Starter Recipe
Virtex UltraScale+ devices provide the highest performance and integration capabilities in a 14nm/16nm FinFET node
VIEW DESIGN
Reference Design Block Diagram of AMD Zynq 7000 Power Tree based on onsemi Solution
The AMD Zynq 7000 Power Tree is a power management solution that provides the necessary power rails to the FPGA using onsemi's key power devices.
VIEW DESIGN
Reference Design Block Diagram of AMD Zynq 7000 Starter Recipe
The Zynq-7000 SoC family integrates the software programmability of an ARM-based processor with the hardware programmability of an FPGA,...
VIEW DESIGN
Reference Design Block Diagram of AMD Zynq UltraScale+ MPSoC Power Supply based on Renesas Solution
Provides the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices.
VIEW DESIGN
Reference Design Block Diagram of AMD Zynq UltraScale+ MPSoC Starter Recipe
Zynq UltraScale+ MPSoC devices provide 64-bit processor scalability while combining real-time control with soft and hard engines for graphics.
VIEW DESIGN
Reference Design Block Diagram of AMD Zynq UltraScale+ Power Tree based on onsemi Solution
The AMD Zynq UltraScale+ Power Tree is a power supply configuration designed for the Zynq UltraScale+ MPSoC family using onsemi's key power devices.
VIEW DESIGN
Reference Design Block Diagram of AMD Zynq UltraScale+ RFSoC Starter Recipe
The monolithic integration of direct RF-sampling data converters onto an adaptive SoC eliminates the need for external data converters, enabling a flexible solution with up to 50% reduced power...
VIEW DESIGN
Reference Design Block Diagram of ATSAMA5D27-WLSOM1 Evaluation Kit based on Microchip Solution
The ATSAMA5D27-WLSOM1-EK1 is ideal for evaluating and prototyping with the SAMA5D27-WLSOM1, Wireless System On Module (SOM) and the SAMA5D27C-LD2G, LPDDR2 System In Package (SIP).
VIEW DESIGN
Reference Design Block Diagram of Avnet Ultra96-V2 Development Board Chipdown Block Diagram
Chipdown - The Ultra96-V2 updates and refreshes the Ultra96 product that was released in 2018. Like Ultra96, the Ultra96-V2 is an Arm-based, AMD Zynq UltraScale+ MPSoC development board.
VIEW DESIGN
Reference Design Block Diagram of Avnet ZUBoard 1CG Development Board
The ZUBoard 1CG provides the flexibility and versatility for engineers to experiment with and learn the MD-AMD Zynq UltraScale+ architecture.
VIEW DESIGN
First        1  2        Last          Results Per Page: 30  60  90  all