Power & charging

Design Hub

Search Reference Designs

Power & charging Reference Designs

Wireless charging is everywhere. From airports to automobiles, and hotels to offices—designing the right charging solution can be complex. Explore our resources to get technical expertise and stay up to date with charging trends and technology.
Reference Design Block Diagram of 100W USB PD Battery Charger based on Renesas Solution
This is a USB PD (Power Delivery) consumer platform that charges batteries with power supplied via a USB Type-C port at up to 100W. This platform supports 2 to 4-cell batteries and up to 12A.
VIEW DESIGN
Reference Design Block Diagram of 100W USB Power Delivery (PD) Adaptor with Multi-Output based on Renesas Solution
This Renesas design includes a boost power factor correction (PFC), quasi-resonant (QR) flyback controller power, DC/DC buck, USB power delivery (PD) controller, and an MCU.
VIEW DESIGN
Reference Design Block Diagram of 100W USB Type-C Input Power Converter based on Renesas Solution
This is a USB PD (Power Delivery) sink solution that converts the power supplied from USB Type-C to the desired coltage and supplies it ti subsequent devices.
VIEW DESIGN
Reference Design Block Diagram of 12 to 48 V Power Tools and Cordless Equipment based on Nexperia Solution
Reference Design for 12 to 48 V PWN driven Brushless DC Motor control for Power Tools and Cordless equipment based on Nexperia products.
VIEW DESIGN
Reference Design Block Diagram of 12V - 150W Power Supply based on STMicroelectronics Solution - Feedback Control
The EVL011A150ADP is a 12 V, 150 W power supply demonstration board for 90 Vac to 264 Vac mains.
VIEW DESIGN
Reference Design Block Diagram of 12V - 150W Power Supply based on STMicroelectronics Solution - Motherboard
The EVL011A150ADP is a 12 V, 150 W power supply demonstration board for 90 Vac to 264 Vac mains.
VIEW DESIGN
Reference Design Block Diagram of 12V - 150W Power Supply based on STMicroelectronics Solution - Synchronous Rectification board
The EVL011A150ADP is a 12 V, 150 W power supply demonstration board for 90 Vac to 264 Vac mains.
VIEW DESIGN
Reference Design Block Diagram of 12V Small Motor Solution (RL78/F24 RSSK) based on Renesas Solution
Best practical BLDC motor control system development kit for Pumps and Fans. Realizes three control methods (FOC 3--/1 shunt, trapezoidal) utilizing RL78/F24 peripherals.
VIEW DESIGN
Reference Design Block Diagram of 15V - 50W QR Flyback Converter based on STMicroelectronics Solution
The EVLVIPGAN50FL evaluation board implements a 15 V-50 W SSR isolated flyback converter developed for general purpose application, operating from 90 to 265 VAC.
VIEW DESIGN
Reference Design Block Diagram of 15W Wireless Charger based on NXP Solution
15 Watt Single-Coil Wireless Charging Transmitter Reference Platform.
VIEW DESIGN
Reference Design Block Diagram of 1-Phase Power Meter based on Renesas Solution
This design encompasses the full solution including the MCU, a high-speed photocoupler, AC/DC, power device and memory.
VIEW DESIGN
Reference Design Block Diagram of 1-Phase Static Meter based on Renesas Solution
This Renesas design features a power and cost-optimized solution for static meters.
VIEW DESIGN
Reference Design Block Diagram of 2.5kW - 48V Charger for Industrial Light Electric Vehicles based on STMicroelectronics Solution
The STDES-2KW5CH48V reference design offers a charging solution mainly for industrial light electric vehicles (LEVs), such as e-scooters, e-bikes, e-rickshaws, forklifts, micro e-cars.
VIEW DESIGN
Reference Design Block Diagram of 240V AC BLDC Motor Control based on Renesas Solution
This solution features an MCU that is an optimized single motor control solution to drive vector control/field-oriented control (FOC) of a permanent magnet synchronous motor (brushless DC motor).
VIEW DESIGN
Reference Design Block Diagram of 25 kW Dual Active Bridge Bidirectional Power Converter based on STMicroelectronics Solution
The STDES-DABBIDIR provides a complete solution for a bidirectional DC-DC power converter.
VIEW DESIGN
Reference Design Block Diagram of 300W Wireless Power Transfer-Transmitter based on Microchip Solution
Reference Design of a Power-Efficient 300W Wireless Power Transfer-Transmitter based on Microchip Solution.
VIEW DESIGN
Reference Design Block Diagram of 3-Phase Power Meter System based on Renesas Solution
Three-phase power meters equipped with optimun analog input structure and calculation support functions.
VIEW DESIGN
Reference Design Block Diagram of 400V BMS Battery Management Unit Solution
The Battery Management Unit (BMU) is part of the Battery Management System of a vehicle. It connects and disconnects the high voltage connections.
VIEW DESIGN
Reference Design Block Diagram of 400V BMS Cell Management Unit Solution
The Cell Management Unit (CMU) is part of the Battery Management System of a vehicle. A CMU measures voltage, current, and temperature in each cell of a battery pack to ensure safe operation.
VIEW DESIGN
Reference Design Block Diagram of 40W SiC High-Voltage Auxiliary Power Supply based on onsemi Solution
Highly efficient and primary-side regulated (PSR) auxiliary power supply targeting hybrid electric vehicle (HEV) and electric vehicle (EV) automotive power trains.
VIEW DESIGN
Reference Design Block Diagram of 5G Macro and Micro-Cell Power Supplies based on Nexperia Solution
Reference Design of 5G macro / micro-cell power supplies options for next generation Edge cloud computing, IoT devices, Intelligent Transport Systems and live streaming based on Nexperia Solutions.
VIEW DESIGN
Reference Design Block Diagram of 6 kW High Voltage DC-DC Converter for EV Charging based on STMicroelectronics Solution
The STDES-6KWHVDCDC reference design is a 6 kW high voltage DC-DC converter mainly for battery charging in an EV infrastructure.
VIEW DESIGN
Reference Design Block Diagram of 6.6kW OBC Evaluation Board using Totem Pole Topology based on onsemi Solution
This 6.6kW OBC evaluation board provides a reference design on the power stage of totem pole interleave PFC topology.
VIEW DESIGN
Reference Design Block Diagram of 65W Multi-Port (USB Type-C and USB Type-A) Power Delivery based on STMicroelectronics Solution
The EVLONEMP is one of the best power density USB Power Delivery multiport boards with a USB Type-A port and a USB Type-C port supporting Programmable Power Supply (PPS).
VIEW DESIGN
Reference Design Block Diagram of 65W USB Type-C Power Delivery Reference Design based on STMicroelectronics Solution
The EVLVIPGAN65PD is a 65 W USB Type-C Power Delivery 3.0 adapter reference design. It is an isolated power supply with a standalone USB PD controller.
VIEW DESIGN
Reference Design Block Diagram of 800 V Battery Management System (BMS) Reference Design based on NXP Design
The RD-HVBMSCT800BUN is a reference design bundle for 800 V high-voltage battery management systems (HVBMS).
VIEW DESIGN
Reference Design Block Diagram of 9.9W Single Output 18V 550mA Power Application based on Diodes Solution
This evaluation board, featuring Diodes' AP3928, provides a good design example for a cost-effective 9.9W single output 18V/550mA power application used in home appliances.
VIEW DESIGN
Reference Design Block Diagram of AC & Variable Frequency Driven (VFD) Motor based on NXP Solution
Reference Design of Variable Frequency and AC Motor Drive Solution based on NXP
VIEW DESIGN
Reference Design Block Diagram of AC EV Wallbox and Bidirectional DC Wallbox based on Nexperia Solution
Reference Design of an AC EV wallbox / Bidirectional DC wallbox solution for car electrification based on Nexperia products.
VIEW DESIGN
Reference Design Block Diagram of Active balancing Battery Pack solution based on Renesas Solution
This is a simple and effective battery pack active balancing solution. It can extend the battery system running time.
VIEW DESIGN
First        1  2  3  ...        Last          Results Per Page: 30  60  90  all