Artificial Intelligence HB2 Abacus

Display portlet menu

Artificial Intelligence

Design Hub

Search Reference Designs

Artificial Intelligence Reference Designs

AI is changing the game. Whether you're working on systems that act intelligently in a specific domain (narrow AI), or in general (strong AI). Designing those systems is no easy task. Explore our resources to stay up to date in the world of AI trends, technology, and technical expertise.
Reference Design Block Diagram of Add-On Voice User Interface (VUI) Solution based on Renesas Solution
This solution adds Voice Control and Speech/Audio Output to any embedded system without loading the host MCU/MPU.
VIEW DESIGN
Reference Design Block Diagram of AI Camera and Voice Recognition Solution based on Renesas Solution
Reference Design of a smart motor driving circuit, using the RA6T2 MCU and RAA227063 3-phase smart driver for processing speed and power efficiency to address traction of the motors
VIEW DESIGN
Reference Design Block Diagram of AI Camera Module for Smart Vision Applications based on Renesas Solution
This is an AI camera module that applies AI processing to various detection functions such as face detection, object detection, and line of sight detection.
VIEW DESIGN
Reference Design Block Diagram of AMD Versal AI Starter Recipe
Starter Recipe for the AMD Versal AI family of ACAP devices.
VIEW DESIGN
Reference Design Block Diagram of Analog Meter Reading System based on Arduino Solution
Computer Vision systems can automatically take readings from analog meters and displays, eliminating the need for manual reading and recording.
VIEW DESIGN
Reference Design Block Diagram of Automated Optical Inspection (AOI) Solution based on Renesas Solution
This Renesas solution features an Automated Optical Inspection system with a Dynamically Reconfigurable Processor for AI.
VIEW DESIGN
Reference Design Block Diagram of Avnet ZUBoard 1CG Development Board
The ZUBoard 1CG provides the flexibility and versatility for engineers to experiment with and learn the MD-AMD Zynq UltraScale+ architecture.
VIEW DESIGN
Reference Design Block Diagram of Battery Operated Camera based on Renesas Solution
This next generation motion camera solution enables edge AI object detection and classification with an optimized boot and power scheme to enable long battery life.
VIEW DESIGN
Reference Design Block Diagram of Edge Voice User Interface (VUI) Solution based on Renesas Solution
Reference Design of an easy-to-use platform for Voice User Interface (VUI) solutions based on the RA family of 32-bit MCUs.
VIEW DESIGN
Reference Design Block Diagram of Elevator Passenger Counting System based on Arduino Solution
This design is a proof-of-concept device which can count passengers in real-time at high speed and can give an alert if the number of people in an elevator is above a threshold.
VIEW DESIGN
Reference Design Block Diagram of High Performance Vision AI Platform based on Renesas Solution
High-end vision AI MPU with Renesas' DRP-AI high-efficiency AI accelerator and OpenCV image processing accelerator enables real-time object detection for the next generation robotics.
VIEW DESIGN
Reference Design Block Diagram of HMI SoM with AI Accelerator - Carrier Board based on Renesas Solution
This scalable SMARC 2.1 System on Module (SoM) with artificial intelligence (AI) solution is based on the powerful Renesas RZ/G2 microprocessor family and a full power and timing tree.
VIEW DESIGN
Reference Design Block Diagram of HMI SoM with AI Accelerator - SMARC SoM based on Renesas Solution
This scalable SMARC 2.1 System on Module (SoM) with artificial intelligence (AI) solution is based on the powerful Renesas RZ/G2 microprocessor family and a full power and timing tree.
VIEW DESIGN
Reference Design Block Diagram of Intruder Detection System based on Arduino Solution
This describes how to identify when intruders are trying to force an entrance door by analyzing surroundings sounds using a Nicla Voice, Machine Learning Tools, and the Arduino IoT Cloud.
VIEW DESIGN
Reference Design Block Diagram of Kria KV260 Vision AI Starting Kit Carrier Card based on AMD Solution
Carrier card for the development platform for Kria K26 SOMs, the KV260 is built for advanced vision application development without requiring complex hardware design knowledge.
VIEW DESIGN
Reference Design Block Diagram of Power and Timing System for AI Accelerator Card based on Renesas Solution
AI accelerator cards utilize a PCIe interface with many channels so a PCIe clock generator and clock buffer are needed.
VIEW DESIGN
Reference Design Block Diagram of QorIQ LX2160A Reference Design Board based on NXP Solution
The QorIQ LX2160A Reference Design Board implements the Layerscape LX2160A Multicore Communications Processor with sixteen Arm Cortex-A72 cores.
VIEW DESIGN
Reference Design Block Diagram of Smart Containers Inventory System based on Arduino Solution
Arduino Nicla Vision board can be tasked with recognizing different types of containers and sending the resulting data to the cloud automatically.
VIEW DESIGN
Reference Design Block Diagram of STM32MP2 Series Reference Design based on STMicroelectronics Solution
This reference design features the second-generation of STM32MP2 microprocessors enabling secure, advanced edge AI in Industry 4.0.
VIEW DESIGN
Reference Design Block Diagram of Vision AI Gateway based on Renesas Solution
Renesas' Vision AI Gateway Solution efficiently handles vision information from multiple cameras and performs high-speed artificial intelligence (AI) processing.
VIEW DESIGN
Reference Design Block Diagram of Visual Object Detection SOM based on Renesas Solution
This solution allows for the acquisition, process, analysis and understanding of visual images.
VIEW DESIGN
Reference Design Block Diagram of Voice Commands System based on Arduino Solution
Control your device with voice commands using the Arduino Speech Recognition Engine, which is a technology field that captures, interprets, and computes a voice to transform it into text (TTS).
VIEW DESIGN
First        1        Last          Results Per Page: 30  60  90  all