Single Board Computer (SBC)

Single Board computers (SBC) are, as the name suggests, a full compute solution on a single board. And for many design engineers and systems makers an SBC is the default backbone of the solution.

But as they are a full compute solution on a board many variables need to be carefully chosen to ensure that the right match of features, performance and cost meets the needs of the application.

You can explore some of our standard ranges of products below. We have a complete range of Intel, Arm and AMD-based products and support for Windows, Linux and Android.

We recommend that you talk to our experts to find the best-matched product for your application, which may be a variant of one of the products below or indeed you may find that our range of COM/SOM modules are a better choice for your overall needs.  

GET IN TOUCH

EZX-EHLP

Embedded Compute Solutions

Solution

COM Express

Avnet Silica designs and manufactures the largest range of COM Express design standard modules in the industry. Built to unlock mainstream processing power in rugged edge applications.

COM Express

Solution

SimpleFlex

SimpleFlex is the intelligent combination of a standard Computer-On-Module (COM) with a standard carrier board. It combines the advantages of Standard SBC and Custom SBC by choosing the COM from a huge portfolio of CPU and memory configuration.

SimpleFlex by Avnet Embedded

Solution

COM HPC

Avnet Silica’s own range of COM-HPC modules are designed and manufactured in-house at our technology campuses in Europe and available worldwide.

COM HPC Logo

Solution

SMARC

Avnet Silica is the leading designer and developer of the SMARC design standard, an open-source platform for embedded computing.

SMARC logo

Solution

OSM

Avnet Silica is the leading developer of the OSM standard in modular embedded computing design. OSM modules are designed for the smallest possible form factor without compromise on versatility.

OSM Logo

Solution

Qseven

Qseven® is a popular embedded Computer-On-Module standard for entry level performance and low power applications with a very attractive price performance ratio.

QSeven Logo

1.8" Single Board Computer

Product

EZX-EHLP – 1.8” SBC with Intel® Elkhart Lake CPU

The 1.8” SBC EZX-EHLP features flexible I/O supports 2 x USB 3.1 Gen.2, 4 x USB 2.0, 1 x RS-232/422/485 with DC power input 12V.

EZX-EHLP
Contact Us

Submit your inquiry via the form below.

 

Talk to the experts!

Need technical support?

Let us know about your product or your challenge and our team will be in touch to discuss how we can support you. 

CONTACT US

 

3.5" Single Board Computer

Product

RSB-4710

Rockchip RK3399 ARM dual Cortex-A72 and quad Cortex-A53 1.8 GHz; Onboard 2/4GB LPDDR4 memory and 16GB eMMC; Dual HDMI(4K 60fps + 1080P), 1 eDP, 1 dual channel LVDS, 1 MIPI CSI; Support 4K H.264/H.265 Video decoder

Product

PCM-9366

Intel® Pentium N4200, Celeron N3350 & Atom™ E3950; 1 x DDR3L-1866/1600 SODIMM, up to 8GB; multi-display: VGA+LVDS/eDP+ HDMI/DP*; Support 9-36V wide range power input; 2 GbE, rich I/O: 4COM, SATA, USB3.0, SMBus/I2C

PCM-9366

Product

MIO-5350

Intel® Pentium / Celeron and ATOM 3900 series CPU; DDR3L 1867 MHz, up to 8GB; Triple display: VGA+LVDS/eDP+HDMI/DP*; 2 Intel i210 GbE, 4COM, 2 SATA, 2 USB 3.0; SMBus/I2C, GPIO M.2 E Key, full-size mSATA, MIOe

MIO-5350