Power – Battery Management
With the advent of the Internet of Things, battery-powered devices are quickly becoming the norm in many connected applications. onsemi offers unique solutions for the protection as LC05511xA, monitoring as LC709203F, and charging as LC709511F of the battery-connected devices powering the Internet of Things.
Sense – Image Sensors
In security and surveillance applications, there is often the need to monitor very bright or dark environments. In such applications, a sensor should have good performance in dark light conditions as well as a high dynamic range. onsemi provides great range of low light imaging sensors, e.g. the AR0239 combines 1080p resolution with BSI pixel technology to satisfy challenging security and surveillance applications.
Connect – Bluetooth Low Energy Connectivity
As the battle for dominance in the area of communication protocols continues, onsemi provides users a wide range of communication technology standards to support the various Internet of Things connectivity challenges. The company also leads wireless connectivity with ultra-low power offerings in both the Sub-1 GHz and 2.4 GHz arenas supporting protocols including BLE and Sigfox.
onsemi’s RSL10 is a multi-protocol Bluetooth 5 certified radio System on Chip (SoC) which brings ultra-low-power wireless technology to IoT. RSL10’s energy efficiency was recently validated by the EEMBC®’s ULPMark™ where it produced Core Profile scores more than twice as high as the previous industry leader.
Unlike most other multi-protocol radio SoCs, RSL10 is specifically designed for applications using 1.2V and 1.5V batteries, and supports a voltage supply range between 1.1V and 3.3V without a required DC/DC converter. The highly integrated radio SoC features a dual-core architecture and a 2.4 GHz transceiver, providing the flexibility to support Bluetooth low energy technology and 2.4 GHz proprietary or custom protocols.
silica content library/home/manufacturers/m/onsemi/surveillance-solutions/onsemi-connected-cemera-text-2
ON Semi Connected camera text 2 (LC)