Design HB2 Silica

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

Smart Lock with Super-Low Power Wi-Fi and Bluetooth Low Energy based on Renesas Solution

This smart lock solution features fingerprint control, low power Bluetooth and low power Wi-Fi options. The DA16600 low power Wi-Fi plus low power Bluetooth Low Energy (LE) module, DA16200 low power Wi-Fi networking system-on-chip (SoC) and DA14531 SmartBond TINY Bluetooth LE module provide the smallest and lowest Bluetooth 5.1, ultra-low power Wi-Fi SoC for battery-powered Internet of Things (IoT) devices. Additionally, the GreenPAK family of cost-effective NVM programmable devices provides features such as motor driver and LED control. And, the RX651 high-performance, low pin count, 32-bit microcontroller (MCU) is available to design in a fingerprint module for the algorithm design. A wide input range ultra-low quiescent current LDO and Time of Flight (ToF) sensor are also used for a complete compact design.
CATEGORY
Home & building,Sensors
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
Smart Lock with Super-Low Power Wi-Fi and Bluetooth Low Energy based on Renesas Solution

 

DH Related Events Menu