Custom Meta Tags

Hirose Electric Charging the Future - Hero Banner

HIROSE Electric Charging the Future Main Title

HIROSE Electric: Charging the future

Static HTML

HIROSE Electric, a globally recognized Japanese manufacturer, leads the way in providing cutting-edge connector solutions tailored for Electric Vehicle (EV) charging applications. With a dedicated focus on EV technology, HIROSE Electric offers a range of connectors designed to optimize the performance and reliability of EV charging devices.

In the realm of EV charging, connectors serve as the essential bridge between power sources and vehicles. HIROSE Electric's specialized connectors are meticulously crafted to establish secure wire-to-board, board-to-board, and power supply connections within EV chargers. This precision ensures efficient power transmission, seamless charging processes, and enhanced user experiences.

HIROSE Electric's commitment to advancing EV charging technology is evident in its specialized connector solutions. By seamlessly connecting power sources to electric vehicles, these connectors contribute to the growth of sustainable transportation. With HIROSE Electric's expertise, EV charging systems are poised to meet the demands of the future, making electric mobility more accessible and efficient.
 

Key advantages of HIROSE Electric connectors:

  • Enhanced efficiency: The seamless connections facilitated by HIROSE Electric connectors lead to reduced charging times and improved overall efficiency of EV charging systems.
  • Reliability in design: With a focus on durability and performance, HIROSE Electric connectors are engineered to withstand the demands of constant charging cycles.
  • Customized solutions: HIROSE Electric offers a range of connector options to accommodate various EV charging device specifications, providing tailored solutions for different needs.

 

 

Hirose Electric Charging the Future Video Static HTML_1



HIROSE Electric Charging the Future Featured Products Static HTML_1




Featured products

Hirose Logo Global HTML

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image

HIROSE Electric Charging the Future Bee Logos Static HTML_1

Hirose DF51 Series Spotlight

Hirose

DF51 series wire-to-board connectors

The DF51 series is part of the SignalBee product family and offers many variations for design flexibility.

Hirose HR08D Spotlight

HIROSE

HR08D series circular connectors

Hirose HR08D circular connectors meet the requirement for robust waterproof connectors with high vibration resistance for industrial equipment.

Hirose HR08D series circular connectors

HR41A Series Circular Connectors - Product Spotlight

Hirose

HR41A series circular connectors

Hirose has introduced the HR41A range to meet with requirements for compact, high powered connectors offering advanced reliability in outdoor harsh environments.

Hirose DF62W Water Resistant Slim In-line ConnectorProduct Spotlight

HIROSE

DF62W [SignalBee™] water resistant slim in-line connector

Hirose has introduced DF62W series [SignalBee™] water resistant slim in-line connector for internal wiring.

Hirose FX23 FunctionMAX high speed transmission 0.5mm floating connector Product Spotlight

Hirose

FX23 [FunctionMAX™] high speed transmission 0.5mm floating connector

Hirose has introduced Hirose FX23 series [FunctionMAX™] high speed transmission 0.5mm pitch board-to-board floating connectors.

Hirose DF51K Series Spotlight

Hirose

DF51K series wire-to-board connectors for strength and durability

The DF51K series of robust Wire-to-Board connectors has been designed for applications requiring more strength and durability.

Hirose HR30 Spotlight

HIROSE

HR30 series circular connectors

Hirose HR30 series plastic circular connectors feature a push-pull latching system, and is ideal for sensor interconnection in industrial control applications.

Hirose HR30 series circular connectors

Hirose DF60 Series Spotlight

Hirose

DF60 series 65A 10.16mm pitch wire-to-board connectors

DF60 series compact and low-profile robust wire-to-board and wire-to-wire connectors are designed to meet the increased demand for high powered connectors, offering advanced reliability for industrial equipment.

Hirose EM12M series single position snap-in lock power connectors up to 130A Product Spotlight

Hirose

EM12M series single position snap-in lock power connectors

Hirose has introduced EM12M series single pos. snap-in lock power connectors up to 130A.

Hirose LF series shielded small waterproof connector Product Spotlight

HIROSE

LF series shielded small waterproof connector

High-speed, shielded connector series supporting excellent signal integrity and impedance control for data-intensive industrial and robotic applications.

Hirose FX18 Series Spotlight

Hirose

FX18 series high speed transmission pitch connectors

The FX18 series consists of high speed board to board connectors capable of transmission rates up to 10Gbps.

Hirose HR34B series circular connectors Product Spotlight

Hirose

HR34B series circular connectors

Hirose HR34B series push-on bayonet lock miniature waterproof connectors feature water and dust protection, easy and precise mating, and multi-directional cable exits.

Hirose DF62 Series Product Spotlight

Hirose

DF62 series [SignalBee™] slim In-Line/THT connectors

Hirose has introduced DF62 series [SignalBee™] slim In-Line/THT connectors

Hirose FX23L FunctionMAX high-speed transmission 0.5mm floating connector Product Spotlight

Hirose

FX23L [FunctionMAX™] high-speed transmission 0.5mm floating connector

Hirose has launched FX23L series [FunctionMAX™] high-speed transmission 0.5mm pitch board-to-board floating connector.