Bel Medical Grade Power Supplies - Hero Banner

Display portlet menu

Bel Medical Grade Power Supplies - Intro - Long Copy

Display portlet menu

Bel medical grade power supplies

MEDICAL POWER SOLUTIONS Bel has been a strategic supplier to medical device manufacturers for over 35 years. Our trusted products are designed to provide reliability and long life. 

MEDICAL GRADE POWER SUPPLIES As at-home and in-patient care medical devices evolve, ensuring reliability, safety, and trust is critical. Equipment performance is imperative for both patients and technicians, whether in complex medical or uncontrolled home environments. Bel’s full range of power supplies, components, connectors and cabling coupled with decreased certification time and a global network of distribution partners, help facilitate a faster design cycle, without compromising on safety and quality.

SAFE MEDICAL DEVICES START WITH SAFE POWER While many design traits contribute to the dependability of medical appliances, a safe power supply is a core element. Bel’s growing range of medical power supplies meet the most stringent international standards and are certified to UL/CSA 60601-1, IEC/EN60601 for medical-grade power supplies, including 2x MoPP means of patient protection and BF appliances compatibility.

Bel Medical Grade Power Supplies - Applications - Static HTML

Display portlet menu

Applications 

  • Diagnostic, ultrasound, dialysis equipment
  • Monitoring systems 
  • Imaging
  • Pump and ventilation devices
  • Home health care
  • Surgical tables, dental chairs, patient beds
  • Aesthetic laser equipment
  • Automated blood collection system
  • Radiotherapy

 

EOS Power MEPG300 Series - Featured Products - Static HTML

Display portlet menu

Featured products

Open frame power supplies

Suitable for medical applications, in which minimal power loss and easy thermal management are required. 
 

AC-DC medical power supply conversion

Bel open frame AC-DC power supplies deliver up to 1200 W of output power and accommodate the universal input voltage range 90 – 264 VAC. They are available in variety of packages and comply with the latest international safety standards. These power supplies are suitable for medical applications, such as monitoring, imaging, therapy other portable medical equipment.
 

Bel Medical Grade Power Supplies - Resources - Static HTML

Display portlet menu

Resources

 

 

 

EOS Power MEPG300 series of AC-DC power supplies Product Spotlight

Display portlet menu

Bel Power Solutions

EOS Power MEPG300 series of AC-DC power supplies

The EOS Power MEPG300 Series of AC-DC power supplies accommodate a universal input voltage of 90 – 264 VAC, delivering up to 300 W of output power.

Bel Fuse-Circuit Protection announces the 0ADE Series of fuses, which are available now in ceramic cartridge and pigtail, axial leaded options for AC and DC high voltage and high interrupting rating applications.

EOS Power MFLS400 Series Power Supply Product Spotlight

Display portlet menu

Bel Power Solutions

EOS Power MFLS400 series power supply

The new EOS Power MFLS400 Series is designed to work with forced air cooling.

Bel Power Solutions MBC401 Series Product Spotlight

Display portlet menu

Bel Power Solutions

MBC401 series 400W AC-DC medical power supply

Bel Power Solutions MBC401 series medical AC-DC power supplies provide up to 400W of regulated output power.

Bel Power Solutions MBC1200 MBE1200 series product spotlight

Display portlet menu

Bel Power Solutions

MBC1200/MBE1200 series AC-DC power supplies

The MBC1200/MBE1200 series of AC-DC power supplies provides up to 1200W of regulated output power through wide input voltage range 85VAC to 305VAC in a single output of 24VDC or 48VDC.

EOS Power MEPG500 Series of Medical AC-DC Power Supplies Product Spotlight

Display portlet menu

Bel Power Solutions

EOS Power MEPG500 series of medical AC-DC power supplies

The EOS Power MEPG500 Series of Medical AC-DC Power Supplies provides up to 500 W of regulated output power over a wide input range of 90–264 VAC.

Bel Fuse-Circuit Protection announces the 0ADE Series of fuses, which are available now in ceramic cartridge and pigtail, axial leaded options for AC and DC high voltage and high interrupting rating applications.

Bel Power Solutions ABS-MBS400 Series Spotlight

Display portlet menu

Bel Power Solutions

ABS/MBS400 series 400W power supplies

The ABS/MBS400 series of AC-DC power supplies provides up to 400W of regulated output power through wide input voltage range 90VAC to 264VAC in single outputs of 12VDC, 24VDC, 36VDC or 48VDC.

Bel Power Solutions MCC750 Series Product Spotlight

Display portlet menu

Bel Power Solutions

MCC750 series 750W AC-DC medical power supply

Bel Power Solutions MCC750 series AC-DC medical power supplies provide up to 750W of regulated output power.

EOS Power MFLS250 series fanless power Product Spotlight

Display portlet menu

Bel Power Solutions

EOS Power MFLS250 series fanless power

The new EOS Power MFLS250 series is true fanless power up to 250W.

Bel Fuse-Circuit Protection announces the 0ADE Series of fuses, which are available now in ceramic cartridge and pigtail, axial leaded options for AC and DC high voltage and high interrupting rating applications.

EOS Power MWLP75 series open frame medical power supplies Product Spotlight

Display portlet menu

Bel Power Solutions

EOS Power MWLP75 series open frame medical power supplies

The EOS Power MWLP75 Series of open frame medical power supplies feature a wide universal AC input range of 85 V - 264 VAC.

Bel Power Solutions EOS Power MVPS1000 Product Spotlight

Display portlet menu

Bel Power Solutions

EOS Power MVPS1000 series medical power supplies

The EOS Power MVPS1000 Series medical power supplies, with its wide universal 85VAC to 264VAC input range.

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Newsletters Subscription Grid Box Light

Display portlet menu
Receive our newsletters straight to your inbox

Subscribe to our newsletters

Receive “The Avnet Abacus Wire” newsletter and sign up for our Focus Magazine – plus all new product introductions straight to your inbox.

EOS Power MEPG300 Series - Videos - Static HTML

Display portlet menu

Videos