Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Hirose FH65 series space saving FPC/FFC
HIROSE Electric Co. Ltd, a world-class manufacturer in connectors, introduced its ultra-low profile, heat resistant, right angle FPC/FFC FH65 Series. The series is ideal for automotive applications, such as millimetre-wave radar, audio display, drive
Hirose EM52M series robust lightweight circular connectors
HIROSE introduced its new robust lightweight circular EM52M Series. The series is ideal to connect wind power generation systems, medical equipment, and factory automation machinery applications.   Features Number of contacts: 4 (3 phase + 1 GND)S
Hirose FH62/FH63 series FFC/FPC connectors
FH62/FH63 series are one action lock connectors which simplify the assembly process. Operation of the lock is not required to insert the FPC or FFC. This means the FPC or FFC can be inserted by a fully automated robot. This improves work efficiency a
Delta PMH panel mount power supply expands to pollution degree 3
Pollution Degree (PD) is an important classification for the clearance & creepage distances of electrical insulation, such as distance between components, PCB traces and power supply enclosure. With contaminants or condensation, the gaps are smaller
SCHURTER DG11 series IEC appliance inlets
With the DG11, SCHURTER launches a variably mountable IEC appliance inlet with integrated device protection switch TA35 for a variety of applications requiring, among other things,increased IP protection. The DG11 represents a logical evolution of t
SCHURTER DG11 with thermal-magnetic release
SCHURTER now offers the power entry modules DG11 with TA35 circuit breaker also with a thermal-magnetic release. The SCHURTER DG11 power entry module, which has been optimized and proven over many years, is now available in a version with an additio
OMRON G9TA & G9TB series AC power latching relays
OMRON has expanded its range of high performance AC latching power relays with new connectivity options meeting a wider range of applications including EV charge stations, PV inverters and lighting control as well as smart metering. The OMRON G9TA an
Artesyn LCM3000 series 3000W power supply
Artesyn LCM3000 series AC-DC single-output enclosed power supply, which can provide up to 3000watts output power with medical and industrial safety approvals. Designed to be a cost-effective forced-air bulk front end power supply, the LCM3000 series
Bel Power Solutions PET750-12-050ND 750W front-end DC-DC power supply
The PET750-12-050xD is a 750 Watt DC to DC power supply that converts -40 to -72 VDC voltage into an isolated main output of +12 VDC for powering intermediate bus architectures (IBA) in high performance and reliability servers, routers, and network s
Bel Power Solutions PES1600 platinum 1600W AC & DC power supplies
Bel Power Solutions and Protection announces the PES1600 Series, 1600 W Platinum efficient front-end AC & DC power supplies for powering intermediate bus architectures (IBA) in high performance and high reliability servers, routers and network switch
Bel Power Solutions 0RQB-30Y05L 30W isolated DC-DC converters
Bel Power Solutions and Protection announces the 0RQB-30Y05L, a rugged 30 W quarter brick isolated DC-DC converter. The 0RQB-30Y05L provides 30 W of output power from an ultra-wide input range from 16.8 – 137.5 VDC and operates on all nominal battery
Bel Power Solutions TSR10 10kW high power DC programmable power supply
The TSR10 is a 10 kW, 3-phase input voltage 360 - 440 VAC power supply with an adjustable DC output voltage between 0.5 V and 50 V and output current between 0.5 A and 200 A. The power supply has been designed for the industrial and laboratory applic
Panasonic ECWFG series automotive film capacitors
With the advent of the Electric Vehicle market, Panasonic has capitalized on its burgeoning Film dielectric technology, to create new products for on-board charging and powertrain electronics. The new AEC-Q200 qualified ECWFG series (Metallized Polyp
Panasonic ECQUA series automotive film capacitors
The new AEC-Q200 qualified ECQUA (Class X2-rated) series (Metallized Polypropylene Film Capacitors) from Panasonic Industry Europe benefits from Panasonic’s original in-house patterned metallization process with fuse mechanism function. This unique t
Panasonic Industry HEN series relay
Panasonic Industry, a worldwide leader in Relay Products, introduces the NEW HE-N Series High Capacity General Power Relays product line. The New HE-N Series General Power Relays have a 1 Form A (SPST-NO) contact arrangement and have a high switching
Panasonic Industry PAPIR sensor with improved radial sensitivity
Panasonic Industry is the first company that has succeeded in improving the radial sensitivity of pyroelectric PIR sensors by developing a special lens. The patented optics of the new horizontally wide detection type features a large detection area o
Amphenol CS PCIe Gen 4 and 5 card edge connectors
PCIe Gen 4 and Gen 5 connectors meet industry standard PCIe 4.0 and the proposed 5.0 requiring higher speed performance. The optimized series supports backwards mating and is footprint compatible with PCIe 3/2/1. Amphenol ICC's 1.0mm pitch, vertical
Amphenol CS Cool Edge 0.8 mm hybrid power and signal connectors
Cool Edge Hybrid Power and Signal connectors provide one-piece high speed and high power card-edge package. These versatile solutions address multiple standards like PCIe, SAS, SATA, and offer multiple BTB configurations such as mezzanine, coplanar a
Amphenol CS Slim Cool Edge 0.65mm hybrid power and signal connectors
Slim Cool Edge Hybrid Power and Signal connectors provide one-piece high speed and high power card-edge package. These connectors offer cost competitive and high density solutions. These versatile solutions based on a 0.65mm signal pitch design offer
Amphenol CS MRD series rugged circular locking connectors
The Rugged Circular Locking Connectors (MRD Series) are available in 2, 3 and 4 position form factors. Housing options include all plastic constructions as well as metal locking bodies for greater durability. Locking options include 1/3 turn bayonet
Schaffner FN9255 series dual-stage high performance IEC inlet
The dual-stage high-performance FN 9255 filter series are an addition to the market proven FN 92XX filter families and have been developed for high frequency applications, above 30MHz. The FN 9255 is the first power inlet designed by Schaffner to ope
TRP Connector industrial ethernet MagJack® ICMs
TRP connector has launched a new range of MagJack® ICMs specifically designed for Industrial Ethernet applications.  All variants meet the IEEE 802.3 10/1000Base-T and 1GBase-T electrical requirements including RL, IL, Hi-pot and Common Mode paramete
Bel Magnetic Solutions Industrial Ethernet MagJack® ICMs
All variants meet the IEEE 802.3 10/1000Base-T and 1GBase-T electrical requirements including RL, IL, Hi-pot and common mode parameters. Bel Magnetic Solutions industrial Ethernet MagJack® Integrate Connector Modules (ICMs) satisfy the growing deman
Molex USB Type-C connectors
Molex’s expanded range of USB 3.1 Type-C connectors support 5A current for fast charging. The mid-plate connector tongue design ensures high reliability and prevents damage from connector abuse due to 3-insert moulding processes in production. Type-C
Abracon antennas optimised for IoT protocols
Abracon has launched a comprehensive line of antennas optimised specifically for the demands of emerging IoT applications.  This product line features high gain antennas that minimise power consumption, maximise RF link range and save design space.
Bourns high in-rush current multilayer SMD fuses
Bourns has launched the SF-0603HIxxxM and SF-1206HIxxxM series of high in-rush current multilayer SMD fuses in 0603 and 1206 footprints. Models are available with current rating from 1 to 8 A and are RoHS compliant and halogen free.   Features Sin
OMRON G3VM-66M series MOSFET relays
The new G3VM-66M MOSFET relay from OMRON is available in a module package with SPDT (1C) contacts. The series features a reduced mounting space of on 50mm2 made possible with the adoption of MID (Molded Interconnect Device) technology and a long oper
Murata Power Solutions IRH series DC-DC converters
Murata has launched its latest encapsulated DC-DC converters, designed specifically for use in industrial and railway applications. The 150W IRH series provides market-leading power conversion efficiency, in an industry-standard half-brick pinout, us
Bulgin Limited 4000 series fibre optical connectors
Bulgin Limited’s new 4000 series fibre optical connector is one of the smallest harsh environment optical connectors available on the market. The connector features a secure quick twist bayonet connection to provide durable mechanical mating and is r
Schaffner RN218 series high-performance common mode chokes
Schaffner has announced the RN218 series of high-performance common mode chokes, specifically developed to meet the highest impedance characteristics. Common mode chokes suppress common mode or asymmetric noise generated by any kind of switching elec
Results Per Page: