| Image | Product |
|---|---|
|
TE Connectivity MS5837-02BA ultra-small pressure & temperature sensor
One of the smallest gel-filled watertight altimeters in the market! Take your devices to the next level with TE Connectivity’s (TE) new generation of MS5837-02BA pressure sensor modules. This ultra-small gel filled pressure sensor is optimized for bo |
|
TE Connectivity M12 cable assemblies
TE Connectivity’s M12 cable assemblies fit heavy industrial applications. The cables are pre-assembled so customers can reduce installation time. With its ruggedized design and contacts, the cable can withstand severe shocks and vibrations according |
|
TE Connectivity ELCON micro wire-to-board power connectors
Our ELCON Micro wire-to-board power connectors provide a high current at 12.5A per pin in the common industry footprint of 3.0mm. This current density in a compact design is useful for servers, switches, storage devices and testing machines. A common |
|
TE Connectivity HCM 250 and 350 series heavy duty connectors
Heavy duty connectors (HDC) from TE Connectivity (TE) have excellent and reliable performance in harsh environments. They are mainly used for data, signal, or power connection between different devices or functional units, the modular and standard in |
|
TE Connectivity DEUTSCH DMC-MD shielded cable clamps
The new TE Connectivity (TE) cost optimized DMC-MD shielded cable clamp is based on the European Standard EN4165. It provides a simple 2-piece split shell design that is compact, simple to use, and easy to install. Because both halves are identical, |
|
PUI Audio AS08304CR-R, AS08308CR-R and AS06606SR-R speakers
More than ever before, high quality audio is becoming the determining factor when distinguishing between products and driving sales. When the sound quality of your product is on the line, choose high fidelity speakers from PUI Audio. Our new 83mm AS |
|
KONNEKT™ U2J surface mount multilayer ceramic capacitors
KEMET has introduced KONNEKT™ U2J to its Surface Mount Multilayer Ceramic Capacitor (SMD MLCC) portfolio. These capacitors are featured in Google’s open source STC-Switched Tank DC-DC converter design, where conversion efficiency is critical for cos |
|
Bourns six automotive grade high current shielded power inductor
Bourns Inductive Components Product Line is introducing six new series, SRP4020FA, SRP4030FA, SRP5030CA, SRP6030CA, SRP6050CA and SRP6060FA High Current Shielded Power Inductors, designed to meet select automotive electronics applications. These ind |
|
Micro Crystal RV-8803-C7 series real-time clock module with I2C bus
The RV-8803-C7 is a SMT Real-Time Clock Module that incorporates an integrated CMOS circuit together with an XTAL. It operates under vacuum in a hermetically sealed ceramic package with metal lid. Features Low power consumption: 240 nA @ 3 VWide |
|
Micro Crystal OM-7605-C9 series low power clock oscillator 32.768 kHz
The OM-7605-C9 is a Low Frequency SMT Oscillator that incorporates an integrated CMOS circuit together with an XTAL. It operates under vacuum in a hermetically sealed ceramic package with metal lid. Features Wide supply voltage rangeVery low pow |
|
Samtec Flyover™ QSFP28 cable system
Samtec proudly announces the release of the new Flyover™ QSFP28 Cable System. This system allows sideband signaling via press-fit contacts to improve airflow, reduce loss, and mitigate skew. The FQSFP series offers features including: 28G NRZ/56G P |
|
|
KEMET T599 KO-CAP™ automotive qualified polymer electrolytic capacitor
KEMET introduced its first 150°C Automotive KO-CAP capacitor. The T599 KO-CAP High Humidity/High Temperature Performance Polymer series delivers stability and endurance under harsh humidity and temperature conditions. Building on the success of the |
|
Kyocera AVX SCM series high reliability supercapacitor modules
Kyocera AVX's new series of plastic, epoxy-filled supercapacitor modules feature high reliability when used in elevated temperatures and/or high humidity conditions. In addition to moisture resistance features, these supercapacitor modules offer exc |
|
Kyocera AVX TWA-X series wet electrolytic tantalum capacitors
Kyocera AVX has launched a new high-temperature wet electrolytic tantalum capacitor series. Designed for use at 230°C, the new TWA-X Series wet electrolytic tantalum capacitors feature a high-capacitance cathode system that achieves high CV performan |
|
Kyocera AVX GEQ series RC equalisers
Kyocera AVX released the new GEQ Series RC equalizers. These ruggedly constructed, ultraminiature (EIA 0402, 1005 metric) equalizers combine high-performance tantalum nitride (TaN) resistive elements and silicon/oxygen/nitrogen (SiON) capacitive elem |
|
Kyocera AVX BP series thin film band-pass filters
Kyocera AVX has introduced new 0805-case BP Series multilayer, integrated thin film (ITF) band-pass filters. Designed for broad compatibility with a wide range of high-frequency wireless applications, including mobile communications systems, satellit |
|
Vishay LTO 150 AEC-Q200 qualified 150 W thick film power resistor
Vishay Intertechnology introduces a new AEC-Q200 qualified thick film power resistor featuring a clip mount TO247 package for direct mounting on a heatsink. For automotive applications, the Vishay Sfernice LTO 150 offers industry-high power dissipati |
|
Vishay GREM series mica grid resistors
Vishay Intertechnology introduces a new series of high power, high current mica grid resistors in the standard mill bank size. Offering designers a lower cost option to the standard stainless steel grid design, Vishay Milwaukee GREM resistors feature |
|
Vishay IPLA 32 series high current planar choke inductor
Vishay Intertechnology announces a new high current planar choke inductor that offers the same performance as wirewound devices in a fraction of the space. The new IPLA 32 measures just 31 mm by 43 mm by 22.2 mm but is rated for currents up to 110 A, |
|
Vishay DCRF series direct water cooled wirewound resistors
Vishay Intertechnology introduces a new series of direct water cooled wirewound resistors that offers ultra high power dissipation to 9000 W without external radiation. Available in six compact sizes ranging from 38 mm by 178 mm to 38 mm by 410 mm, V |
|
Bourns 2036 H series high temperature rated gas discharge tube
Bourns is pleased to announce the release of the Model 2036 Series High Temperature rated Surface Mount Gas Discharge Tubes (GDTs). The Model 2036-xx-SM-H is a 3-electrode GDT designed for use in applications requiring a wide operating temperature ra |
|
Bourns automotive grade high current shielded power inductor
Bourns Inductive Components Product Line is introducing the compact size Model SRP3012TA and Model SRP3020TA High Current Shielded Power Inductor Series, designed to meet select automotive electronics applications. These inductor series are manufactu |
|
Bourns SRR4528A series automotive grade shielded power inductor
Bourns Inductive Components Product Line is introducing the Model SRR4528A Shielded Power Inductor Series that is designed to meet select automotive electronics applications. The Model SRR4528A Series provides low magnetic radiation, making the serie |
|
Bourns SF-0402FPxxxF series fast acting precision thin film fuses
Bourns is pleased to announce the expansion of its ultra-small 0402 Fast Acting Precision Thin Film SinglFuse™ SMD Fuses with additional rated currents ranging from 1.0 A to 2.0 A. This series extension complements Bourns’ already successful line of |
|
Bourns SF-0603HIxxxF high inrush current withstand surface mount fuses
Bourns is pleased to announce the introduction of a new family of high inrush current withstanding thin film SinglFuse™ SMD Fuses in an 0603 footprint to complement its already successful line of SinglFuse™ SMD Fuse products. Bourns continues to bro |
|
Bourns® Shunt Resistors for Battery Current Measurement CSM2F-xxxx
Bourns® CSM2F series shunt resistors are manufactured in an IATF-approved facility certified to build components for certain harsh environment applications, such as in high-energy BMS used in HEVs and BEVs. Bourns is pleased to announce the introduc |
|
Bourns® TBU-DB-Q series two channel high-speed protector
Bourns is pleased to announce the release of the Model TBU-DB-Q bidirectional, dual channel, AEC-Q101 compliant high-speed protector for use in automotive applications. The Model TBU-DB-Q Series of Bourns® TBU® products is precise and fast switching |
|
Bourns SRN2510F series semi-shielded power inductors
Bourns Inductive Components Product Line is introducing the Model SRN2510F Semi-Shielded Power Inductor Series that is compact size in size with a 2.5 x 2 mm footprint and a low profile of 1 mm maximum height. These inductors are wound with flat wire |
|
Bourns SM13100EL series LAN 10/100 Base-T transformer
Bourns Inductive Components Product Line introduces an additional LAN Transformer, Model SM13100EL. The Model SM13100EL is a single-port and LAN 10/100 Base-T / isolation transformer module that includes common mode chokes for noise rejection in Ethe |
|
Bourns CHP series ultra-high power thick film chip resistor
The new Bourns® Model CHP ultra-high power thick film resistor series offers triple rated power compared to general purpose resistors. It comes in four different footprints from small 0603 (1608 Metric) up to 2512 (6431 Metric). The Model CHP series |