| Image | Product |
|---|---|
|
Bel Magnetic Solutions 10GBase-T MagJack® ICMs
Bel Magnetic Solutions announces a line of single and dual port 10GBase-T MagJack® ICMs, designed for use with next generation Broadcom® Ethernet PHYs. These ICMs are NBASE-T compliant and meet the IEEE 802.3an standard for 10GBase-T Ethernet protoco |
|
Amphenol CS CTW series fan module connectors
CTW (Card-to-Wire) fan module connector comes with a flexible design for card-to-wire power applications used in fan modules. It allows different wire gauges ranging from 28AWG - 22AWG. The connector provides a maximum current rating of 4A/pin. CTW f |
|
TE Connectivity OSFP pluggable I/O connectors and cages
TE Connectivity’s (TE) Octal Small Form Factor Pluggable (OSFP) connectors, cages and cable assemblies address next-generation data center needs by supporting aggregate data rates of 200 Gbps, and up to 400 Gbps. These products are designed for both |
|
TE Connectivity Digital Micromirror Device (DMD) 257 socket
Our new DMD 257 socket provides a reliable solution for the new generation of Texas Instruments (TI) DMD chipsets. The DMD 257 socket offers increased reliability with an antihook contact design that can protect the terminal from damage during the op |
|
Bourns AEC-Q200 compliant semi-shielded power inductors
Bourns Inductive Components Product Line is introducing the SRN5020TA and SRN5040TA Semi-shielded Power Inductor Series. Constructed with magnetic-epoxy coating to the perimeter of the inductor winding to provide effective shielding, these inductors |
|
Bourns SM91501AL and SM91502AL series BMS signal transformers
Bourns Inductive Components Product Line is pleased to introduce two additional BMS Signal Transformers – the Model SM91501AL and SM91502AL. The Model SM91501AL is a dual-channel isolation transformer module, and the Model SM91502AL is a single-chan |
|
Bourns LSM91074AL series AN 10/100 Base-T transformers
The Bourns Inductive Components Product Line is pleased to introduce an additional LANTransformer, Model SM91074AL. This is a single-port LAN 10/100 Base-T / Isolation transformer module that includes common mode chokes for noise rejection in Ethern |
|
OMRON 2JCIE-BU01 series USB type environment sensors
OMRON has launched a USB type version of its 2JCIE environment sensor, designed to sense a range of environmental conditions. Featuring network connectivity via USB or Bluetooth, the sensor combines VOC, humidity, light, barometric pressure, and soun |
|
OMRON G6QE series PCB power relays
OMRON’s new G6QE series of miniature PCB power relays features a 32A switching current, and has been designed to achieve 50,000 operations. The series is available in three versions (5, 12 and 24 VDC) and can achieve up to 12% reduction in power cons |
|
OMRON G6QE series PCB power relays with 36A switching current
Miniature and low height single-pole power relay with 36A switching current. Delivers high capacity switching up to 480VAC, 36A (G6QE-1A4 type) in a compact formAchieved 10-kV impulse withstand voltage (between coil and contacts)Power consumption re |
|
OMRON G5NB-EL series PCB power relays
A slim compact relay with 7A switching capacity 7A (250VAC), 5A (30VDC) high capacity switching with compact sizeMinimum 200,000 operations durability at 5A (250VAC) switchingIEC/EN 60335-1 conformedAmbient operating temperature: max. 85°C (-CF type |
|
Bourns SM91501AL & SM91502AL series BMS signal transformers
Bourns Inductive Components Product Line is pleased to introduce two additional BMS Signal Transformers – the Model SM91501AL and SM91502AL. The Model SM91501AL is a dual-channel isolation transformer module, and the Model SM91502AL is a single-chan |
|
TE Connectivity BUCHANAN WireMate two-piece poke-in series
TE Connectivity’s (TE) BUCHANAN WireMate two-piece poke-in series of products provide designers a three directional solution for wall mounting a device and improve the overall installation experience for the novice installer. Wires are routed through |
|
KEMET C4AQ & C4AF series power film capacitors
The C4AQ series is suited for industrial, automotive and power supply designs for DC link, DC filtering and energy storage applications, while the C4AF series addresses similar applications, but is specifically designed for harsh environments The |
|
Micro Crystal CM9V-T1A 0.3 series tuning fork crystal 32.768 kHz
The CM9V-T1A 0.3 is a low frequency SMT Quartz Crystal Unit that incorporates a tuning fork Quartz Crystal Resonator. It operates under vacuum in a hermetically sealed ceramic package with metal lid. Features Ultra low profile (maximum height 0. |
|
Samtec VITA 42 XMC 12mm connectors
New VITA 42 XMC 12 mm Connector Sets As an ANSI/VITA member, Samtec is proud to release new connector sets compliant with the revised ANSI/VITA 42.0-2016 XMC Standard. VITA 42 XMC defines an open standard for supporting high-speed, switched intercon |
|
Samtec MEC5 series extreme density micro edge card socket
Extreme Density, Micro Edge Card Socket for Cost Optimization Samtec has released the industry’s first 0.50 mm pitch edge card socket with justification beam. This design allows high-speed signals to pass through an incredibly dense connector while |
|
Kyocera AVX STRIPT™ contact system for linear LED & coplanar PCB
Kyocera AVX Corporation developed a cost-effective, ultra-high-reliability, three-piece STRIPT™ contact system for linear LED and coplanar PCB connections in off-road vehicle lighting applications. Designed to absorb broad end-to-end mating tolerance |
|
Bourns 5.0SMDJ-Q series TVS diodes
Bourns is pleased to announce the existing Model 5.0SMDJ unidirectional and bidirectional TVS diodes are now AEC-Q101 compliant as Model 5.0SMDJ-Q. These TVS diodes are well suited for voltage transients and ESD protection in data lines and DC power |
|
Bourns SF-1206HHxxM and SF-1206HVxxM high voltage multilayer SMD fuses
Bourns is pleased to announce the introduction of two new families of high current and high voltage multilayer SinglFuse™ SMD Fuses in 1206 footprints to complement its already successful line of SinglFuse™ SMD Fuse products. Bourns continues to bro |
|
TE Connectivity CII FC-335 series relays
FC-335 Series relays from TE Connectivity (TE) are hermetically sealed devices designed for harsh inductive, motor, and lamp load applications in the aerospace, defense, and marine markets. Configured as a 3PST/NO (DM), the double make/break contact |
|
TE Connectivity ethernet switches with M12 connectivity
Robust unmanaged industrial Ethernet switches with M12 connectivity for use in railways and other forms of public transport. The new switches are designed to enable faster and more reliable networks. Depending on the model, the number of ports ranges |
|
TE Connectivity RZF series space saving power relays
TE Connectivity introduces the new RZF series power relay. This compact relay offers through-hole technology (THT) printed circuit board (PCB) terminals plus top-mounted 0.187 x 0.020 in (4.8 x 0.5 mm) quick connect tab terminals for load connections |
|
TE Connectivity BUCHANAN WireMate series two piece poke-in connectors
TE Connectivity’s (TE) BUCHANAN WireMate two-piece poke-in series of products provide designers a three directional solution for wall mounting a device and improve the overall installation experience for the novice installer. Wires are routed through |
|
TE Connectivity CROWN CLIP Junior side exit cable assemblies
Our new side exit CROWN CLIP Junior cable assemblies enable up to 50% space savings over traditional bus bar cable assemblies. By utilizing a side exit for cables, this solution minimizes the need to bend cables when routing them beyond the center of |
|
TE Connectivity MS4 series AmbiMate sensor module development kit
TE Connectivity’s (TE) AmbiMate Sensor Module MS4 Development Kits allow a developer, with use of some downloadable code, to connect to either a Raspberry Pi or Arduino and start collecting data within 30 minutes. AmbiMate sensor module MS4 series pr |
|
TE Connectivity low profile flexible printed circuit (FPC) connectors
Our new 1mm high flexible printed circuit (FPC) connectors save valuable space with one of the lowest profiles in the market. These connectors are delivered with the actuator open, reducing assembly time and enabling one finger operation. The robust |
|
TE Connectivity multi-position mounted FASTIN-FASTON housings
TE Connectivity introduces three-position housings on a 7mm centerline for use with 250 series FASTIN-FASTON tabs and FASTON receptacles. The multi-position mounted FASTIN-FASTON (MMF) housings are designed to improve ergonomics for workers. The hous |
|
TE Connectivity pre-insulated POD-LOK receptacle terminals
TE Connectivity (TE) introduces pre-insulated POD-LOK receptacle terminals. They combine Positive Lock receptacles with Glow Wire Test (GWT), UL 94 V-0 rated housings. The result is an ergonomic, low insertion force (LIF) receptacle and integral robu |
|
TE Connectivity 0.8mm free height connectors
Our next generation 0.8mm free height connectors achieve 32 Gbps+ speeds – one of the highest in the market – at a very competitive price point to enable main stream adoption in high speed data communication applications. These connectors perform at |