Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Vishay IHLP-1212AZ-A1, 1212AB-A1 and 1212AB-5A automotive inductors
Vishay Intertechnology, Inc. (NYSE: VSH) today introduced its smallest Automotive Grade IHLP® low profile, high current inductors to date. Offered in the 3.3 mm by 3.3 mm 1212 case size to save space in next-generation ADAS and sensor applications, t
Amphenol CS BergStak+™ 0.80mm mezzanine connector
BergStak+™ 0.80mm is designed to be the next generation PCIe 4.0 compliant mezzanine connector system. It is completely compatible with the existing BergStak® 0.80mm product recommended by the Open Compute Project (OCP).It guarantees to support up to
Molex 36920 Off-the-Shelf Pico-EZmate discrete wire cable assemblies
OTS Pico-EZmate Discrete Wire Cable Assemblies offer a 1.20mm pitch with an even lower profile, deliver a 1.5A rating and are available in a variety of cable lengths to facilitate both prototyping and global production.   Features Open-top recepta
TE Connectivity KILOVAC EV600 high voltage contactor
TE Connectivity's (TE) KILOVAC EV600 high voltage contactor is designed for harsh environments offering higher continuous current carrying rating, and improved current interrupting capability over our existing EV200 contactor.   Features Bi-direct
Molex L1NK 396 Off-the-Shelf discrete wire cable assemblies
L1NK 396 OTS discrete wire cable assemblies offer a 3.96mm pitch, a maximum current rating of 10.5A and they are available in a variety of cable lengths to facilitate both prototyping and global preproduction.   Features L1NK 396 OTS discrete wire
Aimtec AM200W-NZ series 200W DC-DC photovoltaic converter
Aimtec’s AM200W-NZ series is a 200W photovoltaic DC-DC converter. It provides an ultra-wide input voltage range of 300-1500VDC, high efficiency up to 87% and low no load power consumption for energy sensitive applications. This series has input unde
TE Connectivity EN45545 compliant HDC inserts
TE Connectivity’s new range of inserts for heavy duty connectors comply with the EN45545 European standard for flame retardancy of materials and products in railway rolling stock. The new inserts from meet R22 and R23 requirements set on level HL3. T
Molex Triton grounding jumpers
UL-certified off-the-shelf Triton Grounding Jumpers enable the safe management of high-power applications, and customized versions offer variable lengths and terminations.   Features UL certification Ensures quality, safety and reliabilityFused t
Flex Power Modules PKM4516ADPIHS 500W quarter-brick DC-DC converter
Flex Power Modules announces the PKM4516ADPIHS, the latest model in its series of DCDC converters aimed at radio frequency power amplifier (RFPA) applications in the telecom market. The PKM4516ADPIHS is a high-density converter in the industry stand
Aimtec AM2LOW-Z series 2W open frame SMD DC-DC converter
Aimtec’s AM2LOW-Z series is a 2W DC-DC converter, designed to offer a 4:1 ultra-wide input voltage range in a miniature SMD package with 3000VDC isolation, ideal for applications where size is the major design constraint. The converter has a high MT
FX26 series durable board-to-board connector
HIROSE Electric Co., Ltd., a global leader in advanced connector solutions, introduces the FX26 Series, an award-winning innovation recognized at CES 2020 (Vehicle Intelligence & Transportation category) and the JPCA Show in Japan.  Engineered for d
Delta LNE series 600W LED driver
Delta Electronics’ latest range of 600W LED drivers comes rigorously tested for both indoor and outdoor lighting requirement. As part of the LNE series, the 600W design can withstand high surge immunity single pulse of 10kV for both common and differ
Panasonic PAN1326C2 series Bluetooth® dual mode module
Panasonic’s new PAN1326C2 is a Host Controlled Interface (HCI) Bluetooth Radio Frequency (RF) module that brings Texas Instruments Incorporated™ seventh generation Bluetooth core integrated circuit, the C2564C, to an easy-to-use module format. The PA
Bel Magnetic Solutions dual 1G 30W and 60W PoE MagJack® ICMs
The MagJack® brand of dual, stacked port 1GBase-T 30W and 60W PoE ICMs combine two RJ45 Ethernet ports into one magnetic connector. This design creates small but robust ICMs that can safely inject 30W or 60W of power. These ICMs provide an ideal solu
TE Connectivity M12 X-Code right angle connectors
Exteremly ruggedized M12 connectors for field assembly for railway industry, provides 10Gb/s data speeds in a right angle connector that safely and reliably supports communication in harsh environments.    Features Extremely low height (42.5mm) wh
TE Connectivity discrete magnetics for ethernet
TE’s Industrial discrete magnetics enable extra design flexibility in designing Ethernet Interfaces, with optimizations for improved transmission characteristics and over-voltage requirements. The parts meet reflow soldering profiles with temperature
TE Connectivity sliver SFF-TA-1002 connectors
Our new industry-leading Sliver connectors have been adopted as the standard into SFF-TA-1002 and are the highest performing card edge connectors in the standard. The SFF-TA-1002 pinout supports EDSFF, PCIe and OCP NIC standards, enabling easy design
TE Connectivity standard external antennas
TE’s new standard portfolio of external antennas makes wireless connections more reliable by using a range of multi-band antennas for individual device configurations. Useful for 4G and 5G applications, these antennas can enable applications where em
TE Connectivity SFP56 series zSFP+ stacked interconnects
TE’s new zSFP+ stacked Interconnects are designed to transfer data rates at up to 56 Gbps PAM-4 while offering high faceplate density for hyperscale data centers and networking switch applications. The stacked portfolio can accommodate 3 row belly-to
TE Connectivity FX29 Compact Compression Load Cell
TE Connectivity’s (TE) FX29 is a compact compression load cell that offers exceptional price-to-performance in a robust sensor package. Optimized for embedded force sensing applications from disposable medical devices to durable appliances and exerci
Yageo universal PCB antenna
Yageo Corporation, the global leader of electronic components, released the new universal PCB Antenna for LTE full band, IoT, WiFi, ISM and GNSS applications. Wireless product applications are various, no matter whether if based on working frequency
YAGEO RP series chip
This specification describes RP0402 to RP1206 high precision-high stability chip resistors made by thin film process.                 Features AEC-Q200 qualifiedTotal lead free without RoHS exemptionHalogen free epoxySuperior resistance a
Yageo TVS series circuit protection components
The YAGEO Group SMA/SMB/SMC series TVS diodes are designed for clamping-type overvoltage protection in automotive applications such as ADAS, DCDC converters, BMS, and OBC systems. These diodes provide robust DC surge protection compliant with the IEC
Harwin datamate high reliability cable assemblies
The latest addition to the Datamate range is the introduction of ready-made cable assemblies for a complete plug-and-play solution in both signal and power configurations. Available in single or double-ended varieties, the cable lengths are 150mm (6
EPCOS LeaXield™ active leakage current filter from TDK
Aggregate earth leakage currents can often cause RCDs (residual current devices) to trip at their threshold. As a result, RCDs are either not usable or only with substantial additional outlay. TDK presents the EPCOS LeaXield™ active leakage current
Murata LBKA0ZZ1NH-317 RF antenna for high speed wireless networks
Murata Manufacturing Co., Ltd. (head office: Nagaokakyo-shi, Kyoto; Chairman of the Board and President: Tsuneo Murata) has commercialized and begun mass-production of a millimeter-wave (60GHz*1) RF antenna module that makes possible the high-speed b
EPCOS B32354S3 AC filter capacitors with UL 810 approval from TDK
The new series B32354S3* of EPCOS AC filter capacitors is UL 810 approved and carry the CE mark. The robust capacitors are designed for a rated voltage of 350 V AC and are available with capacitance values of 10 µF to 40 µF. The lead spacing is 52.5
Murata BLM18DN series high-frequency ferrite bead noise filters
Murata Manufacturing Co., Ltd. (head office: Nagaokakyo-shi, Kyoto; Chairman of the Board and President: Tsuneo Murata) has begun mass production of the BLM18DN Series of high-frequency ferrite bead noise filters for power supply use, which are desig
Murata DLW32MH101XT2 series common mode choke coil
Murata Manufacturing Co., Ltd. has developed the DLW32MH101XT2, which is the world’s first*1 common mode choke coil designed to be fully compatible with the automotive high-speed LAN standard 1000BASE-T1*2 as well as being the industry’s smallest*3 c
Bourns CRxxxxA-AS sulfur-resistant AEC-Q200 compliant fixed resistors
Bourns is pleased to announce the introduction of its new sulfurresistant AEC-Q200 compliant thick film chip resistor series. This new surface mount series helps strengthen the already broad range of surface mount chip resistors being offered by Bour
Results Per Page: